IC SUPERVISOR CPU 4K EE 8-SOIC - X5043S8-2.7T2
| Digi-Key Part Number | X5043S8-2.7T2-ND |
2500 |
2.26800 |
Extended Price
5670.00 |
| Manufacturer Part Number | X5043S8-2.7T2 | |||
| Description | IC SUPERVISOR CPU 4K EE 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | X5043S8-2.7T2 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 100 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.62V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
X5043S8 2 7T2 X5043S827T2 |
X5043S8-2.7T2 Specification Sheet
IC SUPERVISOR CPU 4K EE 8-SOIC - X5043S8-2.7T2 (X5043S8-2.7T2-ND)
Related parts:IC SUPERVISOR CPU 4K EE 8-SOIC - X5043S8-2.7AT1
Order 'ic supervisor cpu 4k ee 8-soic - X5043S8-2.7AT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5043S8-2.7AT1-ND.
IC SUPERVISOR CPU 4K EE 8-SOIC - X5043S8-2.7T1
Order 'ic supervisor cpu 4k ee 8-soic - X5043S8-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5043S8-2.7T1-ND.
IC SUPERVISOR CPU 4K EE 8-SOIC - X5043S8-2.7T2
Order 'ic supervisor cpu 4k ee 8-soic - X5043S8-2.7T2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5043S8-2.7T2-ND.
IC SUPERVISOR CPU 4K EE 8-SOIC - X4043S8-2.7AT1
Order 'ic supervisor cpu 4k ee 8-soic - X4043S8-2.7AT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043S8-2.7AT1-ND.
IC SUPERVISOR CPU 4K EE 8-SOIC - X4043S8-2.7T1
Order 'ic supervisor cpu 4k ee 8-soic - X4043S8-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043S8-2.7T1-ND.
IC SUPERVISOR CPU 4K EE 8-SOIC - X4043S8I-2.5
Order 'ic supervisor cpu 4k ee 8-soic - X4043S8I-2.5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043S8I-2.5-ND.
IC SUPERVISOR CPU 4K EE 8-SOIC - X4043S8I-2.7AT1
Order 'ic supervisor cpu 4k ee 8-soic - X4043S8I-2.7AT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043S8I-2.7AT1-ND.
IC SUPERVISOR CPU 4K EE 8-SOIC - X4043S8IT1
Order 'ic supervisor cpu 4k ee 8-soic - X4043S8IT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043S8IT1-ND.
IC SUPERVISOR CPU 4K EE 8-SOIC - X4043S8IT2
Order 'ic supervisor cpu 4k ee 8-soic - X4043S8IT2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043S8IT2-ND.
IC SUPERVISOR CPU 4K EE 8-SOIC - X4043S8T1
Order 'ic supervisor cpu 4k ee 8-soic - X4043S8T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043S8T1-ND.
IC SUPERVISOR CPU 4K EE 8-SOIC - X4043S8Z
Order 'ic supervisor cpu 4k ee 8-soic - X4043S8Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043S8Z-ND.
IC SUPERVISOR CPU 4K EE 8-SOIC - X4045S8-2.7T1
Order 'ic supervisor cpu 4k ee 8-soic - X4045S8-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4045S8-2.7T1-ND.
IC SUPERVISOR CPU 4K EE 8-SOIC - X4045S8T1
Order 'ic supervisor cpu 4k ee 8-soic - X4045S8T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4045S8T1-ND.
IC SUPERVISOR CPU 4K EE 8-SOIC - X5043S8I-2.7AT1
Order 'ic supervisor cpu 4k ee 8-soic - X5043S8I-2.7AT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5043S8I-2.7AT1-ND.
IC SUPERVISOR CPU 4K EE 8-SOIC - X5043S8I-2.7T1
Order 'ic supervisor cpu 4k ee 8-soic - X5043S8I-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5043S8I-2.7T1-ND.
Send this link via E-Mail
Help With This Screen