IC SUPERVISOR CPU 4K EE 8-MSOP - X5043M8I-2.7AT1
| Digi-Key Part Number | X5043M8I-2.7AT1-ND |
2500 |
2.90400 |
Extended Price
7260.00 |
| Manufacturer Part Number | X5043M8I-2.7AT1 | |||
| Description | IC SUPERVISOR CPU 4K EE 8-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | X5043M8I-2.7AT1 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | 8-MSOP |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 100 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.92V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
X5043M8I 2 7AT1 X5043M8I27AT1 |
X5043M8I-2.7AT1 Specification Sheet
IC SUPERVISOR CPU 4K EE 8-MSOP - X5043M8I-2.7AT1 (X5043M8I-2.7AT1-ND)
Related parts:IC SUPERVISOR CPU 4K EE 8-MSOP - X5043M8I-2.7AT1
Order 'ic supervisor cpu 4k ee 8-msop - X5043M8I-2.7AT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5043M8I-2.7AT1-ND.
IC SUPERVISOR CPU 4K EE 8-MSOP - X5043M8I-2.7T1
Order 'ic supervisor cpu 4k ee 8-msop - X5043M8I-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5043M8I-2.7T1-ND.
IC SUPERVISOR CPU 4K EE 8-MSOP - X5043M8I-2.7T2
Order 'ic supervisor cpu 4k ee 8-msop - X5043M8I-2.7T2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5043M8I-2.7T2-ND.
IC SUPERVISOR CPU 4K EE 8-MSOP - X4043M8I-2.7T2
Order 'ic supervisor cpu 4k ee 8-msop - X4043M8I-2.7T2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043M8I-2.7T2-ND.
IC SUPERVISOR CPU 4K EE 8-MSOP - X4043M8I-2.7T6
Order 'ic supervisor cpu 4k ee 8-msop - X4043M8I-2.7T6' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043M8I-2.7T6-ND.
IC SUPERVISOR CPU 4K EE 8-MSOP - X5043M8-2.7AT1
Order 'ic supervisor cpu 4k ee 8-msop - X5043M8-2.7AT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5043M8-2.7AT1-ND.
IC SUPERVISOR CPU 4K EE 8-MSOP - X5045M8-2.7A
Order 'ic supervisor cpu 4k ee 8-msop - X5045M8-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5045M8-2.7A-ND.
IC SUPERVISOR CPU 4K EE 8-MSOP - X5045M8-4.5A
Order 'ic supervisor cpu 4k ee 8-msop - X5045M8-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5045M8-4.5A-ND.
IC SUPERVISOR CPU 4K EE 8-MSOP - X5045M8I-2.7A
Order 'ic supervisor cpu 4k ee 8-msop - X5045M8I-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5045M8I-2.7A-ND.
IC SUPERVISOR CPU 4K EE 8-MSOP - X5045M8I-4.5A
Order 'ic supervisor cpu 4k ee 8-msop - X5045M8I-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5045M8I-4.5A-ND.
IC SUPERVISOR CPU 4K EE 8-DIP - X4043P-2.7A
Order 'ic supervisor cpu 4k ee 8-dip - X4043P-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043P-2.7A-ND.
IC SUPERVISOR CPU 4K EE 8-DIP - X4043P-4.5A
Order 'ic supervisor cpu 4k ee 8-dip - X4043P-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043P-4.5A-ND.
IC SUPERVISOR CPU 4K EE 8-DIP - X4043PI-2.7A
Order 'ic supervisor cpu 4k ee 8-dip - X4043PI-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043PI-2.7A-ND.
IC SUPERVISOR CPU 4K EE 8-DIP - X4043PI-4.5A
Order 'ic supervisor cpu 4k ee 8-dip - X4043PI-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043PI-4.5A-ND.
IC SUPERVISOR CPU 4K EE 8-DIP - X4043PIZ-2.7A
Order 'ic supervisor cpu 4k ee 8-dip - X4043PIZ-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043PIZ-2.7A-ND.
Send this link via E-Mail
Help With This Screen