IC SUPERVISOR CPU 64K EE 8-TSSOP - X4645V8I-2.7 - Integrated Circuits (ICs)
| Digi-Key Part Number | X4645V8I-2.7-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | X4645V8I-2.7 | |||
| Description | IC SUPERVISOR CPU 64K EE 8-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | X4645V8I-2.7 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active High |
| Package / Case | 8-TSSOP |
| Packaging | Tube |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 100 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.62V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
X4645V8I 2 7 X4645V8I27 |
X4645V8I-2.7 Specification Sheet
IC SUPERVISOR CPU 64K EE 8-TSSOP - X4645V8I-2.7 (X4645V8I-2.7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SUPERVISOR CPU 64K EE 8-TSSOP - X4645V8I-2.7
Order 'ic supervisor cpu 64k ee 8-tssop - X4645V8I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4645V8I-2.7-ND.
IC SUPERVISOR CPU 64K EE 8-TSSOP - X4645V8I-2.7A
Order 'ic supervisor cpu 64k ee 8-tssop - X4645V8I-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4645V8I-2.7A-ND.
IC SUPERVISOR CPU 64K EE 8-TSSOP - X4645V8I-4.5A
Order 'ic supervisor cpu 64k ee 8-tssop - X4645V8I-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4645V8I-4.5A-ND.
IC SUPERVISOR CPU 64K EE 8-TSSOP - X4645V8I
Order 'ic supervisor cpu 64k ee 8-tssop - X4645V8I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4645V8I-ND.
IC SUPERVISOR CPU 64K EE 8-TSSOP - X4643V8-2.7
Order 'ic supervisor cpu 64k ee 8-tssop - X4643V8-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4643V8-2.7-ND.
IC SUPERVISOR CPU 64K EE 8-TSSOP - X4643V8I-2.7
Order 'ic supervisor cpu 64k ee 8-tssop - X4643V8I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4643V8I-2.7-ND.
IC SUPERVISOR CPU 64K EE 8-TSSOP - X4645V8-2.7
Order 'ic supervisor cpu 64k ee 8-tssop - X4645V8-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4645V8-2.7-ND.
IC SUPERVISOR CPU 64K EE 8-TSSOP - X4643V8-2.7A
Order 'ic supervisor cpu 64k ee 8-tssop - X4643V8-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4643V8-2.7A-ND.
IC SUPERVISOR CPU 64K EE 8-TSSOP - X4643V8-4.5A
Order 'ic supervisor cpu 64k ee 8-tssop - X4643V8-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4643V8-4.5A-ND.
IC SUPERVISOR CPU 64K EE 8-TSSOP - X4643V8I-2.7A
Order 'ic supervisor cpu 64k ee 8-tssop - X4643V8I-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4643V8I-2.7A-ND.
IC SUPERVISOR CPU 64K EE 8-TSSOP - X4643V8I-4.5A
Order 'ic supervisor cpu 64k ee 8-tssop - X4643V8I-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4643V8I-4.5A-ND.
IC SUPERVISOR CPU 64K EE 8-TSSOP - X4643V8I
Order 'ic supervisor cpu 64k ee 8-tssop - X4643V8I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4643V8I-ND.
IC SUPERVISOR CPU 64K EE 8-TSSOP - X4643V8
Order 'ic supervisor cpu 64k ee 8-tssop - X4643V8' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4643V8-ND.
IC SUPERVISOR CPU 64K EE 8-TSSOP - X4645V8-2.7A
Order 'ic supervisor cpu 64k ee 8-tssop - X4645V8-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4645V8-2.7A-ND.
IC SUPERVISOR CPU 64K EE 8-TSSOP - X4645V8-4.5A
Order 'ic supervisor cpu 64k ee 8-tssop - X4645V8-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4645V8-4.5A-ND.
Send this link via E-Mail
Help With This Screen
