CAP CER 1000PF 10% 630V X7R 1812 - 1812CC103KAT1A\SB - Capacitors
| Digi-Key Part Number | 1812CC103KAT1A\SB-ND |
2000 |
.48000 |
Extended Price
960.00 |
| Manufacturer Part Number | 1812CC103KAT1A\SB | |||
| Description | CAP CER 1000PF 10% 630V X7R 1812 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812CC103KAT1A\SB |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1812 (4532) |
| Capacitance | 1000.000 pF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 630.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.540 mm [Max] |
| Length | 4.500 mm [Typ] |
| Width | 3.200 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812CC103KAT1A\SB 1812CC103KAT1A\SB |
1812CC103KAT1A\SB Specification Sheet
CAP CER 1000PF 10% 630V X7R 1812 - 1812CC103KAT1A\SB (1812CC103KAT1A\SB-ND) - Capacitors
Related parts Capacitors:CAP CER 1000PF 10% 630V X7R 1812 - 1812CC103KAT1A\SB
Order 'cap cer 1000pf 10% 630v x7r 1812 - 1812CC103KAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC103KAT1A\SB-ND.
CAP CER 1000PF 10% 630V X7R 1812 - 1812CC102KAT1A\SB
Order 'cap cer 1000pf 10% 630v x7r 1812 - 1812CC102KAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC102KAT1A\SB-ND.
CAP CER 1000PF 10% 630V X7R 1812 - 1812CC102KAT3A\SB
Order 'cap cer 1000pf 10% 630v x7r 1812 - 1812CC102KAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC102KAT3A\SB-ND.
CAP CER 1000PF 10% 630V X7R 1812 - 1812CC103KAT1A
Order 'cap cer 1000pf 10% 630v x7r 1812 - 1812CC103KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC103KAT1A-ND.
CAP CER 1000PF 10% 630V X7R 1812 - 1812CC103KAT3A\SB
Order 'cap cer 1000pf 10% 630v x7r 1812 - 1812CC103KAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC103KAT3A\SB-ND.
CAP CER 100PF 10% 630V X7R 1812 - 1812CC101KAT1A\SB
Order 'cap cer 100pf 10% 630v x7r 1812 - 1812CC101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC101KAT1A\SB-ND.
CAP CER 1000PF 10% 630V X7R 1812 - 1812CC102KA11A
Order 'cap cer 1000pf 10% 630v x7r 1812 - 1812CC102KA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC102KA11A-ND.
CAP CER 1000PF 10% 630V X7R 1812 - 1812CC102KA19A
Order 'cap cer 1000pf 10% 630v x7r 1812 - 1812CC102KA19A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC102KA19A-ND.
CAP CER 1000PF 10% 630V X7R 1812 - 1812CC102KA1ME
Order 'cap cer 1000pf 10% 630v x7r 1812 - 1812CC102KA1ME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC102KA1ME-ND.
CAP CER 1000PF 10% 630V X7R 1812 - 1812CC102KAJ1A
Order 'cap cer 1000pf 10% 630v x7r 1812 - 1812CC102KAJ1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC102KAJ1A-ND.
CAP CER 1000PF 10% 630V X7R 1812 - 1812CC102KAT1AJ
Order 'cap cer 1000pf 10% 630v x7r 1812 - 1812CC102KAT1AJ' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC102KAT1AJ-ND.
CAP CER 1000PF 10% 630V X7R 1812 - 1812CC102KAT1A
Order 'cap cer 1000pf 10% 630v x7r 1812 - 1812CC102KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC102KAT1A-ND.
CAP CER 1000PF 10% 630V X7R 1812 - 1812CC102KAT3A
Order 'cap cer 1000pf 10% 630v x7r 1812 - 1812CC102KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC102KAT3A-ND.
CAP CER 1000PF 10% 630V X7R 1812 - 1812CC102KATME
Order 'cap cer 1000pf 10% 630v x7r 1812 - 1812CC102KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC102KATME-ND.
CAP CER 1000PF 10% 630V X7R 1812 - 1812CC102KATRE
Order 'cap cer 1000pf 10% 630v x7r 1812 - 1812CC102KATRE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC102KATRE-ND.
Send this link via E-Mail
Help With This Screen