IC SUPERV 128K EE RST HI 8SOIC - X4285S8I-2.7 - Integrated Circuits (ICs)
| Digi-Key Part Number | X4285S8I-2.7-ND |
200 |
3.70500 |
Extended Price
741.00 |
| Manufacturer Part Number | X4285S8I-2.7 | |||
| Description | IC SUPERV 128K EE RST HI 8SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | X4285S8I-2.7 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active High |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 100 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.62V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
X4285S8I 2 7 X4285S8I27 |
X4285S8I-2.7 Specification Sheet
IC SUPERV 128K EE RST HI 8SOIC - X4285S8I-2.7 (X4285S8I-2.7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SUPERV 128K EE RST HI 8SOIC - X4285S8I-2.7
Order 'ic superv 128k ee rst hi 8soic - X4285S8I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4285S8I-2.7-ND.
IC SUPERV 128K EE RST HI 8SOIC - X4285S8I
Order 'ic superv 128k ee rst hi 8soic - X4285S8I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4285S8I-ND.
IC SUPERV 128K EE RST LO 8SOIC - X4283S8-2.7
Order 'ic superv 128k ee rst lo 8soic - X4283S8-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4283S8-2.7-ND.
IC SUPERV 128K EE RST LO 8SOIC - X4283S8I-2.7
Order 'ic superv 128k ee rst lo 8soic - X4283S8I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4283S8I-2.7-ND.
IC SUPERV 128K EE RST LO 8SOIC - X4283S8I
Order 'ic superv 128k ee rst lo 8soic - X4283S8I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4283S8I-ND.
IC SUPERV 128K EE RST LO 8SOIC - X4283S8
Order 'ic superv 128k ee rst lo 8soic - X4283S8' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4283S8-ND.
IC SUPERV 128K EE RST HI 8SOIC - X4285S8-2.7
Order 'ic superv 128k ee rst hi 8soic - X4285S8-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4285S8-2.7-ND.
IC SUPERV 128K EE RST HI 8SOIC - X4285S8
Order 'ic superv 128k ee rst hi 8soic - X4285S8' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4285S8-ND.
IC SUPERV 128K EE RST LO 8TSSOP - X4283V8-2.7
Order 'ic superv 128k ee rst lo 8tssop - X4283V8-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4283V8-2.7-ND.
IC SUPERV 128K EE RST LO 8TSSOP - X4283V8I
Order 'ic superv 128k ee rst lo 8tssop - X4283V8I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4283V8I-ND.
IC SUPERV 128K EE RST LO 8TSSOP - X4283V8
Order 'ic superv 128k ee rst lo 8tssop - X4283V8' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4283V8-ND.
IC SUPERV 128K EE RST HI 8TSSOP - X4285V8-2.7
Order 'ic superv 128k ee rst hi 8tssop - X4285V8-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4285V8-2.7-ND.
IC SUPERV 128K EE RST HI 8TSSOP - X4285V8I-2.7
Order 'ic superv 128k ee rst hi 8tssop - X4285V8I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4285V8I-2.7-ND.
IC SUPERV 128K EE RST HI 8TSSOP - X4285V8I
Order 'ic superv 128k ee rst hi 8tssop - X4285V8I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4285V8I-ND.
IC SUPERV 128K EE RST HI 8TSSOP - X4285V8
Order 'ic superv 128k ee rst hi 8tssop - X4285V8' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4285V8-ND.
Send this link via E-Mail
Help With This Screen