Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4285P-2.7
IC SUPERVISOR CPU 128K EE 8-DIP - X4285P-2.7 - Integrated Circuits (ICs)
| Digi-Key Part Number | X4285P-2.7-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | X4285P-2.7 | |||
| Description | IC SUPERVISOR CPU 128K EE 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4285P-2.7
| Technical/Catalog Information | X4285P-2.7 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active High |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 100 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.62V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
X4285P 2 7 X4285P27 |
IC SUPERVISOR CPU 128K EE 8-DIP - X4285P-2.7 (X4285P-2.7-ND) - Integrated Circuits (ICs)
Related parts Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4285P-2.7Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4285P-2.7
Order 'ic supervisor cpu 128k ee 8-dip - X4285P-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4285P-2.7-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4285P-2.7A
Order 'ic supervisor cpu 128k ee 8-dip - X4285P-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4285P-2.7A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4285P-4.5A
Order 'ic supervisor cpu 128k ee 8-dip - X4285P-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4285P-4.5A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4285P
Order 'ic supervisor cpu 128k ee 8-dip - X4285P' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4285P-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4283P-2.7
Order 'ic supervisor cpu 128k ee 8-dip - X4283P-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4283P-2.7-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4283PI-2.7
Order 'ic supervisor cpu 128k ee 8-dip - X4283PI-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4283PI-2.7-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4285PI-2.7
Order 'ic supervisor cpu 128k ee 8-dip - X4285PI-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4285PI-2.7-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4283P-2.7A
Order 'ic supervisor cpu 128k ee 8-dip - X4283P-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4283P-2.7A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4283P-4.5A
Order 'ic supervisor cpu 128k ee 8-dip - X4283P-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4283P-4.5A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4283PI-2.7A
Order 'ic supervisor cpu 128k ee 8-dip - X4283PI-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4283PI-2.7A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4283PI-4.5A
Order 'ic supervisor cpu 128k ee 8-dip - X4283PI-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4283PI-4.5A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4283PI
Order 'ic supervisor cpu 128k ee 8-dip - X4283PI' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4283PI-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4283P
Order 'ic supervisor cpu 128k ee 8-dip - X4283P' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4283P-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4285PI-2.7A
Order 'ic supervisor cpu 128k ee 8-dip - X4285PI-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4285PI-2.7A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4285PI-4.5A
Order 'ic supervisor cpu 128k ee 8-dip - X4285PI-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4285PI-4.5A-ND.
Options for Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4285P-2.7
Send this link via E-Mail
Help With This Screen
