IC SUPERVISOR CPU 128K EE 8-DIP - X4283PI-2.7A
| Digi-Key Part Number | X4283PI-2.7A-ND |
100 |
4.18950 |
Extended Price
418.95 |
| Manufacturer Part Number | X4283PI-2.7A | |||
| Description | IC SUPERVISOR CPU 128K EE 8-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | X4283PI-2.7A |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 100 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.92V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
X4283PI 2 7A X4283PI27A |
IC SUPERVISOR CPU 128K EE 8-DIP - X4283PI-2.7A (X4283PI-2.7A-ND)
Related parts:IC SUPERVISOR CPU 128K EE 8-DIP - X4283PI-2.7A
Order 'ic supervisor cpu 128k ee 8-dip - X4283PI-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4283PI-2.7A-ND.
IC SUPERVISOR CPU 128K EE 8-DIP - X4283PI-2.7
Order 'ic supervisor cpu 128k ee 8-dip - X4283PI-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4283PI-2.7-ND.
IC SUPERVISOR CPU 128K EE 8-DIP - X4283PI-4.5A
Order 'ic supervisor cpu 128k ee 8-dip - X4283PI-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4283PI-4.5A-ND.
IC SUPERVISOR CPU 128K EE 8-DIP - X4283PI
Order 'ic supervisor cpu 128k ee 8-dip - X4283PI' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4283PI-ND.
IC SUPERVISOR CPU 128K EE 8-DIP - X4283P-2.7A
Order 'ic supervisor cpu 128k ee 8-dip - X4283P-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4283P-2.7A-ND.
IC SUPERVISOR CPU 128K EE 8-DIP - X4283P-2.7
Order 'ic supervisor cpu 128k ee 8-dip - X4283P-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4283P-2.7-ND.
IC SUPERVISOR CPU 128K EE 8-DIP - X4283P-4.5A
Order 'ic supervisor cpu 128k ee 8-dip - X4283P-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4283P-4.5A-ND.
IC SUPERVISOR CPU 128K EE 8-DIP - X4283P
Order 'ic supervisor cpu 128k ee 8-dip - X4283P' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4283P-ND.
IC SUPERVISOR CPU 128K EE 8-DIP - X4285P-2.7A
Order 'ic supervisor cpu 128k ee 8-dip - X4285P-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4285P-2.7A-ND.
IC SUPERVISOR CPU 128K EE 8-DIP - X4285P-2.7
Order 'ic supervisor cpu 128k ee 8-dip - X4285P-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4285P-2.7-ND.
IC SUPERVISOR CPU 128K EE 8-DIP - X4285P-4.5A
Order 'ic supervisor cpu 128k ee 8-dip - X4285P-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4285P-4.5A-ND.
IC SUPERVISOR CPU 128K EE 8-DIP - X4285PI-2.7A
Order 'ic supervisor cpu 128k ee 8-dip - X4285PI-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4285PI-2.7A-ND.
IC SUPERVISOR CPU 128K EE 8-DIP - X4285PI-2.7
Order 'ic supervisor cpu 128k ee 8-dip - X4285PI-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4285PI-2.7-ND.
IC SUPERVISOR CPU 128K EE 8-DIP - X4285PI-4.5A
Order 'ic supervisor cpu 128k ee 8-dip - X4285PI-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4285PI-4.5A-ND.
IC SUPERVISOR CPU 128K EE 8-DIP - X4285PI
Order 'ic supervisor cpu 128k ee 8-dip - X4285PI' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4285PI-ND.
Send this link via E-Mail
Help With This Screen