IC SUPERVISOR CPU DUAL 14-TSSOP - X40626V14-2.7A
| Digi-Key Part Number | X40626V14-2.7A-ND |
190 |
3.03053 |
Extended Price
575.80 |
| Manufacturer Part Number | X40626V14-2.7A | |||
| Description | IC SUPERVISOR CPU DUAL 14-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | X40626V14-2.7A |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | 14-TSSOP |
| Packaging | Tube |
| Number of Voltages Monitored | 2 |
| Reset Timeout | 100 ms Minimum |
| Type | Multi-Voltage Supervisor |
| Voltage - Threshold | 2.23V, 2.93V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
X40626V14 2 7A X40626V1427A |
IC SUPERVISOR CPU DUAL 14-TSSOP - X40626V14-2.7A (X40626V14-2.7A-ND)
Related parts:IC SUPERVISOR CPU DUAL 14-TSSOP - X40626V14-2.7A
Order 'ic supervisor cpu dual 14-tssop - X40626V14-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X40626V14-2.7A-ND.
IC SUPERVISOR CPU DUAL 14-TSSOP - X40626V14-2.7AT1
Order 'ic supervisor cpu dual 14-tssop - X40626V14-2.7AT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X40626V14-2.7AT1-ND.
IC SUPERVISOR CPU DUAL 14-TSSOP - X40626V14-2.7
Order 'ic supervisor cpu dual 14-tssop - X40626V14-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X40626V14-2.7-ND.
IC SUPERVISOR CPU DUAL 14-TSSOP - X40626V14-2.7T1
Order 'ic supervisor cpu dual 14-tssop - X40626V14-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X40626V14-2.7T1-ND.
IC SUPERVISOR CPU DUAL 14-TSSOP - X40626V14-4.5A
Order 'ic supervisor cpu dual 14-tssop - X40626V14-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X40626V14-4.5A-ND.
IC SUPERVISOR CPU DUAL 14-TSSOP - X40626V14-4.5AT1
Order 'ic supervisor cpu dual 14-tssop - X40626V14-4.5AT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X40626V14-4.5AT1-ND.
IC SUPERVISOR CPU DUAL 14-TSSOP - X40626V14
Order 'ic supervisor cpu dual 14-tssop - X40626V14' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X40626V14-ND.
IC SUPERVISOR CPU DUAL 14-TSSOP - X40626V14I-2.7A
Order 'ic supervisor cpu dual 14-tssop - X40626V14I-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X40626V14I-2.7A-ND.
IC SUPERVISOR CPU DUAL 14-TSSOP - X40626V14I-2.7
Order 'ic supervisor cpu dual 14-tssop - X40626V14I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X40626V14I-2.7-ND.
IC SUPERVISOR CPU DUAL 14-TSSOP - X40626V14I-4.5A
Order 'ic supervisor cpu dual 14-tssop - X40626V14I-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X40626V14I-4.5A-ND.
IC SUPERVISOR CPU DUAL 14-TSSOP - X40626V14T1
Order 'ic supervisor cpu dual 14-tssop - X40626V14T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X40626V14T1-ND.
IC SUPERVISOR CPU DUAL 14-SOIC - X40626S14-2.7A
Order 'ic supervisor cpu dual 14-soic - X40626S14-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X40626S14-2.7A-ND.
IC SUPERVISOR CPU DUAL 14-SOIC - X40626S14-2.7AT1
Order 'ic supervisor cpu dual 14-soic - X40626S14-2.7AT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X40626S14-2.7AT1-ND.
IC SUPERVISOR CPU DUAL 14-SOIC - X40626S14-2.7
Order 'ic supervisor cpu dual 14-soic - X40626S14-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X40626S14-2.7-ND.
IC SUPERVISOR CPU DUAL 14-SOIC - X40626S14-2.7T1
Order 'ic supervisor cpu dual 14-soic - X40626S14-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X40626S14-2.7T1-ND.
Send this link via E-Mail
Help With This Screen