Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4043PIZ-2.7A
IC SUPERVISOR CPU 4K EE 8-DIP - X4043PIZ-2.7A - Integrated Circuits (ICs)
| Digi-Key Part Number | X4043PIZ-2.7A-ND |
150 |
2.90400 |
Extended Price
435.60 |
| Manufacturer Part Number | X4043PIZ-2.7A | |||
| Description | IC SUPERVISOR CPU 4K EE 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | X4043PIZ-2.7A |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 100 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.92V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
X4043PIZ 2 7A X4043PIZ27A |
X4043PIZ-2.7A Specification Sheet
IC SUPERVISOR CPU 4K EE 8-DIP - X4043PIZ-2.7A (X4043PIZ-2.7A-ND) - Integrated Circuits (ICs)
Related parts Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4043PIZ-2.7AIntersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4043PIZ-2.7A
Order 'ic supervisor cpu 4k ee 8-dip - X4043PIZ-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043PIZ-2.7A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4043PIZ-2.7
Order 'ic supervisor cpu 4k ee 8-dip - X4043PIZ-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043PIZ-2.7-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4043PIZ-4.5A
Order 'ic supervisor cpu 4k ee 8-dip - X4043PIZ-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043PIZ-4.5A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4043PIZ
Order 'ic supervisor cpu 4k ee 8-dip - X4043PIZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043PIZ-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4043PZ-2.7A
Order 'ic supervisor cpu 4k ee 8-dip - X4043PZ-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043PZ-2.7A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4045PIZ-2.7A
Order 'ic supervisor cpu 4k ee 8-dip - X4045PIZ-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4045PIZ-2.7A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4045PZ-2.7A
Order 'ic supervisor cpu 4k ee 8-dip - X4045PZ-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4045PZ-2.7A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X5043PI-2.7A
Order 'ic supervisor cpu 4k ee 8-dip - X5043PI-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5043PI-2.7A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X5043PIZ-2.7A
Order 'ic supervisor cpu 4k ee 8-dip - X5043PIZ-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5043PIZ-2.7A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X5043PZ-2.7A
Order 'ic supervisor cpu 4k ee 8-dip - X5043PZ-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5043PZ-2.7A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X5045PIZ-2.7A
Order 'ic supervisor cpu 4k ee 8-dip - X5045PIZ-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5045PIZ-2.7A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X5045PZ-2.7A
Order 'ic supervisor cpu 4k ee 8-dip - X5045PZ-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5045PZ-2.7A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4283P-2.7A
Order 'ic supervisor cpu 128k ee 8-dip - X4283P-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4283P-2.7A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4283PI-2.7A
Order 'ic supervisor cpu 128k ee 8-dip - X4283PI-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4283PI-2.7A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4285P-2.7A
Order 'ic supervisor cpu 128k ee 8-dip - X4285P-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4285P-2.7A-ND.
Options for Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4043PIZ-2.7A
Send this link via E-Mail
Help With This Screen
