IC CPU SUPERV 4K EE RST LO 8MSOP - X4043M8I-2.7
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4043M8I-2.7
| Digi-Key Part Number | X4043M8I-2.7-ND |
400 |
3.48000 |
Extended Price
1392.00 |
| Manufacturer Part Number | X4043M8I-2.7 | |||
| Description | IC CPU SUPERV 4K EE RST LO 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4043M8I-2.7
| Technical/Catalog Information | X4043M8I-2.7 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tube |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 100 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.62V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
X4043M8I 2 7 X4043M8I27 |
X4043M8I-2.7 Specification Sheet
IC CPU SUPERV 4K EE RST LO 8MSOP - X4043M8I-2.7 (X4043M8I-2.7-ND)
Related parts Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4043M8I-2.7IC CPU SUPERV 4K EE RST LO 8MSOP - X4043M8I-2.7
Order 'ic cpu superv 4k ee rst lo 8msop - X4043M8I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043M8I-2.7-ND.
IC CPU SUPERV 4K EE RST LO 8MSOP - X4043M8I-2.7A
Order 'ic cpu superv 4k ee rst lo 8msop - X4043M8I-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043M8I-2.7A-ND.
IC CPU SUPERV 4K EE RST LO 8MSOP - X4043M8I-4.5A
Order 'ic cpu superv 4k ee rst lo 8msop - X4043M8I-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043M8I-4.5A-ND.
IC CPU SUPERV 4K EE RST LO 8MSOP - X4043M8I
Order 'ic cpu superv 4k ee rst lo 8msop - X4043M8I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043M8I-ND.
IC CPU SUPERV 4K EE RST LO 8DIP - X4043P-2.7
Order 'ic cpu superv 4k ee rst lo 8dip - X4043P-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043P-2.7-ND.
IC CPU SUPERV 4K EE RST LO 8DIP - X4043PI-2.7
Order 'ic cpu superv 4k ee rst lo 8dip - X4043PI-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043PI-2.7-ND.
IC CPU SUPERV 4K EE RST LO 8SOIC - X4043S8-2.7
Order 'ic cpu superv 4k ee rst lo 8soic - X4043S8-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043S8-2.7-ND.
IC CPU SUPERV 4K EE RST HI 8MSOP - X4045M8-2.7
Order 'ic cpu superv 4k ee rst hi 8msop - X4045M8-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4045M8-2.7-ND.
IC CPU SUPERV 4K EE RST HI 8MSOP - X4045M8I-2.7
Order 'ic cpu superv 4k ee rst hi 8msop - X4045M8I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4045M8I-2.7-ND.
IC CPU SUPRV 4K EE RST LO 8MSOP - X5043M8-2.7
Order 'ic cpu suprv 4k ee rst lo 8msop - X5043M8-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5043M8-2.7-ND.
IC CPU SUPRV 4K EE RST LO 8MSOP - X5043M8I-2.7
Order 'ic cpu suprv 4k ee rst lo 8msop - X5043M8I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5043M8I-2.7-ND.
IC CPU SUPERV 4K EE RST LO 8MSOP - X4043M8-4.5A
Order 'ic cpu superv 4k ee rst lo 8msop - X4043M8-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043M8-4.5A-ND.
IC CPU SUPERV 4K EE RST LO 8MSOP - X4043M8
Order 'ic cpu superv 4k ee rst lo 8msop - X4043M8' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043M8-ND.
IC CPU SUPERV 4K EE RST HI 8DIP - X4045P-2.7
Order 'ic cpu superv 4k ee rst hi 8dip - X4045P-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4045P-2.7-ND.
IC CPU SUPERV 4K EE RST HI 8DIP - X4045PI-2.7
Order 'ic cpu superv 4k ee rst hi 8dip - X4045PI-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4045PI-2.7-ND.
Options for Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4043M8I-2.7
Send this link via E-Mail
Help With This Screen
