CAP CER 470PF 20% 630V C0G 1812 - 1812CA471MAT1A\SB
| Digi-Key Part Number | 1812CA471MAT1A\SB-ND |
2000 |
.45600 |
Extended Price
912.00 |
| Manufacturer Part Number | 1812CA471MAT1A\SB | |||
| Description | CAP CER 470PF 20% 630V C0G 1812 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812CA471MAT1A\SB |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1812 (4532) |
| Capacitance | 470.000 pF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 630.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.540 mm [Max] |
| Length | 4.500 mm [Typ] |
| Width | 3.200 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812CA471MAT1A\SB 1812CA471MAT1A\SB |
1812CA471MAT1A\SB Specification Sheet
CAP CER 470PF 20% 630V C0G 1812 - 1812CA471MAT1A\SB (1812CA471MAT1A\SB-ND)
Related parts:CAP CER 470PF 20% 630V C0G 1812 - 1812CA471MAT1A\SB
Order 'cap cer 470pf 20% 630v c0g 1812 - 1812CA471MAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CA471MAT1A\SB-ND.
CAP CER 470PF 20% 630V C0G 1812 - 1812CA471MAT1A
Order 'cap cer 470pf 20% 630v c0g 1812 - 1812CA471MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CA471MAT1A-ND.
CAP CER 470PF 20% 1000V C0G 1812 - 1812AA471MAT1A\SB
Order 'cap cer 470pf 20% 1000v c0g 1812 - 1812AA471MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA471MAT1A\SB-ND.
CAP CER 150PF 20% 630V C0G 1812 - 1812CA151MAT1A\SB
Order 'cap cer 150pf 20% 630v c0g 1812 - 1812CA151MAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CA151MAT1A\SB-ND.
CAP CER 470PF 5% 630V C0G 1812 - 1812CA471JAT1A\SB
Order 'cap cer 470pf 5% 630v c0g 1812 - 1812CA471JAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CA471JAT1A\SB-ND.
CAP CER 470PF 10% 630V C0G 1812 - 1812CA471KAT1A\SB
Order 'cap cer 470pf 10% 630v c0g 1812 - 1812CA471KAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CA471KAT1A\SB-ND.
CAP CER 470PF 20% 630V X7R 1812 - 1812CC471MAT1A\SB
Order 'cap cer 470pf 20% 630v x7r 1812 - 1812CC471MAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC471MAT1A\SB-ND.
CAP CER 470PF 20% 630V X7R 1812 - 1812CC471MAT3A\SB
Order 'cap cer 470pf 20% 630v x7r 1812 - 1812CC471MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC471MAT3A\SB-ND.
CAP CER 470PF 20% 2000V C0G 1812 - 1812GA471MAT1A\SB
Order 'cap cer 470pf 20% 2000v c0g 1812 - 1812GA471MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA471MAT1A\SB-ND.
CAP CER 150PF 20% 1000V C0G 1812 - 1812AA151MAT1A\SB
Order 'cap cer 150pf 20% 1000v c0g 1812 - 1812AA151MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA151MAT1A\SB-ND.
CAP CER 1500PF 20% 1KV C0G 1812 - 1812AA152MAT1A\SB
Order 'cap cer 1500pf 20% 1kv c0g 1812 - 1812AA152MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA152MAT1A\SB-ND.
CAP CER 220PF 20% 1000V C0G 1812 - 1812AA221MAT1A\SB
Order 'cap cer 220pf 20% 1000v c0g 1812 - 1812AA221MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA221MAT1A\SB-ND.
CAP CER 2200PF 20% 1KV C0G 1812 - 1812AA222MAT1A\SB
Order 'cap cer 2200pf 20% 1kv c0g 1812 - 1812AA222MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA222MAT1A\SB-ND.
CAP CER 39PF 20% 1000V C0G 1812 - 1812AA390MAT1A\SB
Order 'cap cer 39pf 20% 1000v c0g 1812 - 1812AA390MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA390MAT1A\SB-ND.
CAP CER 470PF 10% 1000V C0G 1812 - 1812AA471KAT1A\SB
Order 'cap cer 470pf 10% 1000v c0g 1812 - 1812AA471KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA471KAT1A\SB-ND.
Send this link via E-Mail
Help With This Screen