IC RESET MONITOR 2.32V SOT23B - TCM810ZVNB713
| Digi-Key Part Number | TCM810ZVNB713-ND |
3000 |
.27000 |
Extended Price
810.00 |
| Manufacturer Part Number | TCM810ZVNB713 | |||
| Description | IC RESET MONITOR 2.32V SOT23B | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TCM810ZVNB713 |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active High |
| Package / Case | SOT-23B-3 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.32V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TCM810ZVNB713 TCM810ZVNB713 |
TCM810ZVNB713 Specification Sheet
IC RESET MONITOR 2.32V SOT23B - TCM810ZVNB713 (TCM810ZVNB713-ND)
Related parts:IC RESET MONITOR 2.32V SOT23B - TCM810ZVNB713
Order 'ic reset monitor 2.32v sot23b - TCM810ZVNB713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TCM810ZVNB713-ND.
IC RESET MONITOR 4.37V SOT23B-3 - TC1272-10ENBTR
Order 'ic reset monitor 4.37v sot23b-3 - TC1272-10ENBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1272-10ENBTR-ND.
IC RESET MONITOR 4.12V SOT23B-3 - TC1272-15ENBTR
Order 'ic reset monitor 4.12v sot23b-3 - TC1272-15ENBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1272-15ENBTR-ND.
IC RESET MONITOR 4.62V SOT23B-3 - TC1272-5ENBTR
Order 'ic reset monitor 4.62v sot23b-3 - TC1272-5ENBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1272-5ENBTR-ND.
IC RESET MONITOR 4.37V SOT23B-3 - TC1273-10ENBTR
Order 'ic reset monitor 4.37v sot23b-3 - TC1273-10ENBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1273-10ENBTR-ND.
IC RESET MONITOR 4.12V SOT23B-3 - TC1273-15ENBTR
Order 'ic reset monitor 4.12v sot23b-3 - TC1273-15ENBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1273-15ENBTR-ND.
IC RESET MONITOR 4.62V SOT23B-3 - TC1273-5ENBTR
Order 'ic reset monitor 4.62v sot23b-3 - TC1273-5ENBTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1273-5ENBCT-ND.
IC RESET MONITOR 4.62V SOT23B-3 - TC1273-5ENBTR
Order 'ic reset monitor 4.62v sot23b-3 - TC1273-5ENBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1273-5ENBTR-ND.
IC RESET MONITOR 4.37V SOT23B-3 - TC1274-10ENBTR
Order 'ic reset monitor 4.37v sot23b-3 - TC1274-10ENBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1274-10ENBTR-ND.
IC RESET MONITOR 4.12V SOT23B-3 - TC1274-15ENBTR
Order 'ic reset monitor 4.12v sot23b-3 - TC1274-15ENBTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1274-15ENBCT-ND.
IC RESET MONITOR 4.12V SOT23B-3 - TC1274-15ENBTR
Order 'ic reset monitor 4.12v sot23b-3 - TC1274-15ENBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1274-15ENBTR-ND.
IC RESET MONITOR 4.62V SOT23B-3 - TC1274-5ENBTR
Order 'ic reset monitor 4.62v sot23b-3 - TC1274-5ENBTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1274-5ENBCT-ND.
IC RESET MONITOR 4.62V SOT23B-3 - TC1274-5ENBTR
Order 'ic reset monitor 4.62v sot23b-3 - TC1274-5ENBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1274-5ENBTR-ND.
IC RESET MONITOR 2.88V SOT23B - TC1275-10ENBTR
Order 'ic reset monitor 2.88v sot23b - TC1275-10ENBTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1275-10ENBCT-ND.
IC RESET MONITOR 2.88V SOT23B - TC1275-10ENBTR
Order 'ic reset monitor 2.88v sot23b - TC1275-10ENBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1275-10ENBTR-ND.
Send this link via E-Mail
Help With This Screen