IC RESET MONITOR 3.08V SOT23B-3 - TCM809TVNB713
| Digi-Key Part Number | TCM809TVNB713TR-ND |
3000 |
.27000 |
Extended Price
810.00 |
| Manufacturer Part Number | TCM809TVNB713 | |||
| Description | IC RESET MONITOR 3.08V SOT23B-3 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TCM809TVNB713 |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | SOT-23B-3 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.08V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TCM809TVNB713 TCM809TVNB713 TCM809TVNB713TR ND TCM809TVNB713TRND TCM809TVNB713TR |
TCM809TVNB713 Specification Sheet
IC RESET MONITOR 3.08V SOT23B-3 - TCM809TVNB713 (TCM809TVNB713TR-ND)
Related parts :IC RESET MONITOR 2.32V SC-70-3 - TCM809ZVLB713
Order 'ic reset monitor 2.32v sc-70-3 - TCM809ZVLB713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TCM809ZVLB713-ND.
IC RESET MONITOR 2.63V SC-70-3 - TCM810RVLB713
Order 'ic reset monitor 2.63v sc-70-3 - TCM810RVLB713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TCM810RVLB713-ND.
IC RESET MONITOR 2.93V SC-70-3 - TCM810SVLB713
Order 'ic reset monitor 2.93v sc-70-3 - TCM810SVLB713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TCM810SVLB713-ND.
IC RESET MONITOR 2.32V SC-70-3 - TCM810ZVLB713
Order 'ic reset monitor 2.32v sc-70-3 - TCM810ZVLB713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TCM810ZVLB713-ND.
IC RESET MONITOR 3.08V SOT23B-3 - TCM809TVNB713
Order 'ic reset monitor 3.08v sot23b-3 - TCM809TVNB713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TCM809TVNB713CT-ND.
IC RESET MONITOR 3.08V SOT23B-3 - TCM809TVNB713
Order 'ic reset monitor 3.08v sot23b-3 - TCM809TVNB713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TCM809TVNB713TR-ND.
IC RESET MONITOR 3.08V SOT23B-3 - TCM809TVNB713
Order 'ic reset monitor 3.08v sot23b-3 - TCM809TVNB713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TCM809TVNB713DKR-ND.
IC RESET MONITOR 4.37V SOT23B-3 - TC1272-10ENBTR
Order 'ic reset monitor 4.37v sot23b-3 - TC1272-10ENBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1272-10ENBTR-ND.
IC RESET MONITOR 4.12V SOT23B-3 - TC1272-15ENBTR
Order 'ic reset monitor 4.12v sot23b-3 - TC1272-15ENBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1272-15ENBTR-ND.
IC RESET MONITOR 4.62V SOT23B-3 - TC1272-5ENBTR
Order 'ic reset monitor 4.62v sot23b-3 - TC1272-5ENBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1272-5ENBTR-ND.
IC RESET MONITOR 4.37V SOT23B-3 - TC1273-10ENBTR
Order 'ic reset monitor 4.37v sot23b-3 - TC1273-10ENBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1273-10ENBTR-ND.
IC RESET MONITOR 4.12V SOT23B-3 - TC1273-15ENBTR
Order 'ic reset monitor 4.12v sot23b-3 - TC1273-15ENBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1273-15ENBTR-ND.
IC RESET MONITOR 4.62V SOT23B-3 - TC1273-5ENBTR
Order 'ic reset monitor 4.62v sot23b-3 - TC1273-5ENBTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1273-5ENBCT-ND.
IC RESET MONITOR 4.62V SOT23B-3 - TC1273-5ENBTR
Order 'ic reset monitor 4.62v sot23b-3 - TC1273-5ENBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1273-5ENBTR-ND.
IC RESET MONITOR 4.37V SOT23B-3 - TC1274-10ENBTR
Order 'ic reset monitor 4.37v sot23b-3 - TC1274-10ENBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1274-10ENBTR-ND.
Send this link via E-Mail
Help With This Screen