IC VOLT DETECTOR CMOS 2.9V SOT89 - TC54VC2902EMB713
| Digi-Key Part Number | TC54VC2902EMB71TR-ND |
2000 |
.40000 |
Extended Price
800.00 |
| Manufacturer Part Number | TC54VC2902EMB713 | |||
| Description | IC VOLT DETECTOR CMOS 2.9V SOT89 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC54VC2902EMB713 |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | SOT-89-3 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | - |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.9V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC54VC2902EMB713 TC54VC2902EMB713 TC54VC2902EMB71TR ND TC54VC2902EMB71TRND TC54VC2902EMB71TR |
TC54VC2902EMB713 Specification Sheet
IC VOLT DETECTOR CMOS 2.9V SOT89 - TC54VC2902EMB713 (TC54VC2902EMB71TR-ND)
Related parts:IC VOLT DETECTOR CMOS 2.9V SOT89 - TC54VC2902EMB713
Order 'ic volt detector cmos 2.9v sot89 - TC54VC2902EMB713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC54VC2902EMB71CT-ND.
IC VOLT DETECTOR CMOS 2.9V SOT89 - TC54VC2902EMB713
Order 'ic volt detector cmos 2.9v sot89 - TC54VC2902EMB713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC54VC2902EMB71TR-ND.
IC VOLT DETECTOR CMOS 2.7V SOT89 - TC54VC2702EMB713
Order 'ic volt detector cmos 2.7v sot89 - TC54VC2702EMB713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC54VC2702EMB71CT-ND.
IC VOLT DETECTOR CMOS 4.5V SOT89 - TC54VC4502EMB713
Order 'ic volt detector cmos 4.5v sot89 - TC54VC4502EMB713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC54VC4502EMB71CT-ND.
IC VOLT DETECTOR CMOS 4.5V SOT89 - TC54VC4502EMB713
Order 'ic volt detector cmos 4.5v sot89 - TC54VC4502EMB713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC54VC4502EMB71TR-ND.
IC VOLT DETECTOR CMOS 4.3V TO92 - TC44VC4303EZB
Order 'ic volt detector cmos 4.3v to92 - TC44VC4303EZB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 158-1079-ND.
IC VOLT DETECTOR CMOS 4.5V TO92 - TC54VC4502EZB
Order 'ic volt detector cmos 4.5v to92 - TC54VC4502EZB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 158-1089-ND.
IC VOLT DETECTOR CMOS 2.7V TO92 - TC44VC2703EZB
Order 'ic volt detector cmos 2.7v to92 - TC44VC2703EZB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC44VC2703EZB-ND.
IC VOLT DETECTOR CMOS 2.7V TO92 - TC54VC2702EZB
Order 'ic volt detector cmos 2.7v to92 - TC54VC2702EZB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC54VC2702EZB-ND.
IC VOLT DETECTOR CMOS 2.9V TO92 - TC54VC2902EZB
Order 'ic volt detector cmos 2.9v to92 - TC54VC2902EZB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC54VC2902EZB-ND.
IC VOLT DETECTOR CMOS 4.3V TO92 - TC54VC4302EZB
Order 'ic volt detector cmos 4.3v to92 - TC54VC4302EZB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC54VC4302EZB-ND.
IC VOLT DETEC CMOS 1.4V SOT89-3 - TC54VC1402EMB713
Order 'ic volt detec cmos 1.4v sot89-3 - TC54VC1402EMB713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC54VC1402EMB713-ND.
IC VOLT DETEC CMOS 2.1V SOT89-3 - TC54VC2102EMB713
Order 'ic volt detec cmos 2.1v sot89-3 - TC54VC2102EMB713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC54VC2102EMB713-ND.
IC VOLT DETECTOR 2.7V SOT89 - TC54VC2702EMB713
Order 'ic volt detector 2.7v sot89 - TC54VC2702EMB713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC54VC2702EMB71TR-ND.
IC VOLT DETEC CMOS 3.0V SOT89-3 - TC54VC3002EMB713
Order 'ic volt detec cmos 3.0v sot89-3 - TC54VC3002EMB713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC54VC3002EMB713-ND.
Send this link via E-Mail
Help With This Screen