CAP CER 4700PF 20% 1KV X7R 1812 - 1812AC472MAT1A\SB
| Digi-Key Part Number | 1812AC472MAT1A\SB-ND |
2000 |
.45600 |
Extended Price
912.00 |
| Manufacturer Part Number | 1812AC472MAT1A\SB | |||
| Description | CAP CER 4700PF 20% 1KV X7R 1812 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812AC472MAT1A\SB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 4700pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±20% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812AC472MAT1A\SB 1812AC472MAT1A\SB |
1812AC472MAT1A\SB Specification Sheet
CAP CER 4700PF 20% 1KV X7R 1812 - 1812AC472MAT1A\SB (1812AC472MAT1A\SB-ND)
Related parts:CAP CER 4700PF 20% 1KV X7R 1812 - 1812AC472MAT1A\SB
Order 'cap cer 4700pf 20% 1kv x7r 1812 - 1812AC472MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC472MAT1A\SB-ND.
CAP CER 4700PF 20% 1KV X7R 1812 - 1812AC472MAT1A
Order 'cap cer 4700pf 20% 1kv x7r 1812 - 1812AC472MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC472MAT1A-ND.
CAP CER 4700PF 20% 1KV X7R 1812 - 1812AC472MAT3A\SB
Order 'cap cer 4700pf 20% 1kv x7r 1812 - 1812AC472MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC472MAT3A\SB-ND.
CAP CER 1000PF 20% 1KV X7R 1812 - 1812AC102MAT1A\SB
Order 'cap cer 1000pf 20% 1kv x7r 1812 - 1812AC102MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102MAT1A\SB-ND.
CAP CER 1000PF 20% 1KV X7R 1812 - 1812AC102MAT3A\SB
Order 'cap cer 1000pf 20% 1kv x7r 1812 - 1812AC102MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102MAT3A\SB-ND.
CAP CER 10000PF 20% 1KV X7R 1812 - 1812AC103MAT1A\SB
Order 'cap cer 10000pf 20% 1kv x7r 1812 - 1812AC103MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103MAT1A\SB-ND.
CAP CER 10000PF 20% 1KV X7R 1812 - 1812AC103MAT3A\SB
Order 'cap cer 10000pf 20% 1kv x7r 1812 - 1812AC103MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103MAT3A\SB-ND.
CAP CER 15000PF 20% 1KV X7R 1812 - 1812AC153MAT1A\SB
Order 'cap cer 15000pf 20% 1kv x7r 1812 - 1812AC153MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC153MAT1A\SB-ND.
CAP CER 15000PF 20% 1KV X7R 1812 - 1812AC153MAT3A\SB
Order 'cap cer 15000pf 20% 1kv x7r 1812 - 1812AC153MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC153MAT3A\SB-ND.
CAP CER 18000PF 20% 1KV X7R 1812 - 1812AC183MAT1A\SB
Order 'cap cer 18000pf 20% 1kv x7r 1812 - 1812AC183MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC183MAT1A\SB-ND.
CAP CER 18000PF 20% 1KV X7R 1812 - 1812AC183MAT3A\SB
Order 'cap cer 18000pf 20% 1kv x7r 1812 - 1812AC183MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC183MAT3A\SB-ND.
CAP CER 2200PF 20% 1KV X7R 1812 - 1812AC222MAT1A\SB
Order 'cap cer 2200pf 20% 1kv x7r 1812 - 1812AC222MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC222MAT1A\SB-ND.
CAP CER 2200PF 20% 1KV X7R 1812 - 1812AC222MAT3A\SB
Order 'cap cer 2200pf 20% 1kv x7r 1812 - 1812AC222MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC222MAT3A\SB-ND.
CAP CER 22000PF 20% 1KV X7R 1812 - 1812AC223MAT1A\SB
Order 'cap cer 22000pf 20% 1kv x7r 1812 - 1812AC223MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC223MAT1A\SB-ND.
CAP CER 22000PF 20% 1KV X7R 1812 - 1812AC223MAT3A\SB
Order 'cap cer 22000pf 20% 1kv x7r 1812 - 1812AC223MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC223MAT3A\SB-ND.
Send this link via E-Mail
Help With This Screen