BOX ABS PLASTIC 3.3"X 2.2" BEIGE - 1591LBG - Boxes, Enclosures, Racks
Plastic, ABS Card Guides Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1591LBG
| Digi-Key Part Number | 1591LBG-ND |
1 |
6.46000 |
Extended Price
6.46 |
| Manufacturer Part Number | 1591LBG | |||
| Description | BOX ABS PLASTIC 3.3"X 2.2" BEIGE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1591LBG |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Beige |
| Design | Cover Included |
| Features | Card Guides |
| Material | Plastic, ABS |
| Ratings | IP54 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 3.3" L x 2.2" W x 1.4" H (83.82mm x 55.88mm x 35.56mm) |
| Thickness | 0.079" (2.01mm) |
| Weight | - |
| Container Type | Box |
| Material Flammability Rating | UL94-V0 |
| Other Names |
1591LBG 1591LBG |
1591LBG Specification Sheet
BOX ABS PLASTIC 3.3"X 2.2" BEIGE - 1591LBG (1591LBG-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS Card Guides Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1591LBGBOX ABS PLASTIC 3.3"X 2.2" BEIGE - 1591LBG
Order 'box abs plastic 3.3"x 2.2" beige - 1591LBG' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591LBG-ND.
BOX ABS PLASTIC 3.3"X 2.2" BEIGE - 1591MBG
Order 'box abs plastic 3.3"x 2.2" beige - 1591MBG' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591MBG-ND.
BOX ABS PLASTIC 7.5"X 4.3" BEIGE - 1591EBG
Order 'box abs plastic 7.5"x 4.3" beige - 1591EBG' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591EBG-ND.
BOX ABS PLASTIC 3.9" X 2" BEIGE - 1591ABG
Order 'box abs plastic 3.9" x 2" beige - 1591ABG' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591ABG-ND.
BOX ABS PLASTIC 4.4"X 2.4" BEIGE - 1591BBG
Order 'box abs plastic 4.4"x 2.4" beige - 1591BBG' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591BBG-ND.
BOX ABS PLASTIC 4.7"X 2.6" BEIGE - 1591CBG
Order 'box abs plastic 4.7"x 2.6" beige - 1591CBG' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591CBG-ND.
BOX ABS PLASTIC 4.8"X 3.7" BEIGE - 1591GBG
Order 'box abs plastic 4.8"x 3.7" beige - 1591GBG' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591GBG-ND.
BOX ABS PLASTIC 6.5"X 2.8" BEIGE - 1591HBG
Order 'box abs plastic 6.5"x 2.8" beige - 1591HBG' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591HBG-ND.
BOX ABS PLASTIC 5.9" X3.2" BEIGE - 1591DBG
Order 'box abs plastic 5.9" x3.2" beige - 1591DBG' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591DBG-ND.
BOX ABS PLASTIC WATER TIGHT - 1554JGY
Order 'box abs plastic water tight - 1554JGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM968-ND.
BOX ABS PLASTIC BLK 2.6X2.6X1.1" - 1593KBK
Order 'box abs plastic blk 2.6x2.6x1.1" - 1593KBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM355-ND.
BOX ABS PLASTIC GRY 2.6X2.6X1.1" - 1593KGY
Order 'box abs plastic gry 2.6x2.6x1.1" - 1593KGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM356-ND.
BOX ABS PLASTIC BLK 3.6X2.6X1.1" - 1593PBK
Order 'box abs plastic blk 3.6x2.6x1.1" - 1593PBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM357-ND.
BOX ABS PLASTIC GRY 3.6X2.6X1.1" - 1593PGY
Order 'box abs plastic gry 3.6x2.6x1.1" - 1593PGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM358-ND.
BOX ABS PLASTIC BLK 4.4X2.6X1.1" - 1593QBK
Order 'box abs plastic blk 4.4x2.6x1.1" - 1593QBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM359-ND.
Options for Plastic, ABS Card Guides Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1591LBG
Send this link via E-Mail
Help With This Screen
