BOX POLY W/FLANG 6.5" X 2.8" BLK - 1591HFSBK - Boxes, Enclosures, Racks
Plastic, Polystyrene Card Guides Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1591HFSBK
| Digi-Key Part Number | 1591HFSBK-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1591HFSBK | |||
| Description | BOX POLY W/FLANG 6.5" X 2.8" BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1591HFSBK |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Cover Included |
| Features | Card Guides |
| Material | Plastic, Polystyrene |
| Ratings | IP54 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 6.5" L x 2.8" W x 1" H (165.1mm x 71.12mm x 25.4mm) |
| Thickness | 0.079" (2.01mm) |
| Weight | - |
| Container Type | Box with Mounting Flange |
| Material Flammability Rating | - |
| Other Names |
1591HFSBK 1591HFSBK |
1591HFSBK Specification Sheet
BOX POLY W/FLANG 6.5" X 2.8" BLK - 1591HFSBK (1591HFSBK-ND) - Boxes, Enclosures, Racks
Related parts Plastic, Polystyrene Card Guides Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1591HFSBKBOX POLY W/FLANG 6.5" X 2.8" BLK - 1591HFSBK
Order 'box poly w/flang 6.5" x 2.8" blk - 1591HFSBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591HFSBK-ND.
BOX POLY W/FLANGE 3.9" X 2" BLK - 1591AFSBK
Order 'box poly w/flange 3.9" x 2" blk - 1591AFSBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591AFSBK-ND.
BOX POLY W/FLANG 4.4" X 2.4" BLK - 1591BFSBK
Order 'box poly w/flang 4.4" x 2.4" blk - 1591BFSBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591BFSBK-ND.
BOX POLY W/FLANG 4.7" X 2.6" BLK - 1591CFSBK
Order 'box poly w/flang 4.7" x 2.6" blk - 1591CFSBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591CFSBK-ND.
BOX POLY W/FLANG 5.9" X 3.2" BLK - 1591DFSBK
Order 'box poly w/flang 5.9" x 3.2" blk - 1591DFSBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591DFSBK-ND.
BOX POLY W/FLANG 7.5" X 4.3" BLK - 1591EFSBK
Order 'box poly w/flang 7.5" x 4.3" blk - 1591EFSBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591EFSBK-ND.
BOX POLY W/FLANG 3.3" X 2.2" BLK - 1591LFSBK
Order 'box poly w/flang 3.3" x 2.2" blk - 1591LFSBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591LFSBK-ND.
BOX POLY W/FLANG 3.3" X 2.2" BLK - 1591MFSBK
Order 'box poly w/flang 3.3" x 2.2" blk - 1591MFSBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591MFSBK-ND.
BOX POLY W/FLANG 4.3" X 3.2" BLK - 1591SFSBK
Order 'box poly w/flang 4.3" x 3.2" blk - 1591SFSBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591SFSBK-ND.
BOX POLY W/FLANG 4.7" X 3.2" BLK - 1591TFSBK
Order 'box poly w/flang 4.7" x 3.2" blk - 1591TFSBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591TFSBK-ND.
BOX POLY W/FLANG 4.7" X 3.2" BLK - 1591TSFLBK
Order 'box poly w/flang 4.7" x 3.2" blk - 1591TSFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591TSFLBK-ND.
BOX POLY W/FLANG 4.7" X 4.7" BLK - 1591UFSBK
Order 'box poly w/flang 4.7" x 4.7" blk - 1591UFSBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591UFSBK-ND.
BOX POLY W/FLANG 4.7" X 4.7" BLK - 1591USFLBK
Order 'box poly w/flang 4.7" x 4.7" blk - 1591USFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591USFLBK-ND.
BOX POLY W/FLANG 4.7" X 4.7" BLK - 1591VFSBK
Order 'box poly w/flang 4.7" x 4.7" blk - 1591VFSBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591VFSBK-ND.
BOX POLY W/FLANG 4.8X3.7" BLK - 1591GFSBK
Order 'box poly w/flang 4.8x3.7" blk - 1591GFSBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591GFSBK-ND.
Options for Plastic, Polystyrene Card Guides Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1591HFSBK
Send this link via E-Mail
Help With This Screen
