BOX ABS W/FLA LID 6.5" X2.8" GRY - 1591HFLGY - Boxes, Enclosures, Racks
| Digi-Key Part Number | 1591HFLGY-ND |
1 |
8.54000 |
Extended Price
8.54 |
| Manufacturer Part Number | 1591HFLGY | |||
| Description | BOX ABS W/FLA LID 6.5" X2.8" GRY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1591HFLGY |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Cover Included |
| Features | Card Guides |
| Material | Plastic, ABS |
| Ratings | IP54 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 6.5" L x 2.8" W x 1" H (165.1mm x 71.12mm x 25.4mm) |
| Thickness | 0.079" (2.01mm) |
| Weight | - |
| Container Type | Box with Mounting Flange |
| Material Flammability Rating | UL94-V0 |
| Other Names |
1591HFLGY 1591HFLGY |
1591HFLGY Specification Sheet
BOX ABS W/FLA LID 6.5" X2.8" GRY - 1591HFLGY (1591HFLGY-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX ABS W/FLA LID 6.5" X2.8" GRY - 1591HFLGY
Order 'box abs w/fla lid 6.5" x2.8" gry - 1591HFLGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591HFLGY-ND.
BOX ABS W/FLA LID 4.7" X2.6" GRY - 1591CFLGY
Order 'box abs w/fla lid 4.7" x2.6" gry - 1591CFLGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591CFLGY-ND.
BOX ABS W/FLA LID 5.9" X3.2" GRY - 1591DFLGY
Order 'box abs w/fla lid 5.9" x3.2" gry - 1591DFLGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591DFLGY-ND.
BOX ABS W/FLA LID 7.5" X4.3" GRY - 1591EFLGY
Order 'box abs w/fla lid 7.5" x4.3" gry - 1591EFLGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591EFLGY-ND.
BOX ABS W/FLA LID 4.8" X3.7" GRY - 1591GFLGY
Order 'box abs w/fla lid 4.8" x3.7" gry - 1591GFLGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591GFLGY-ND.
BOX POLY W/FLA LID 6.5"X2.8" BLK - 1591HSFLBK
Order 'box poly w/fla lid 6.5"x2.8" blk - 1591HSFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591HSFLBK-ND.
BOX ABS W/FLA LID 3.3" X2.2" GRY - 1591LFLGY
Order 'box abs w/fla lid 3.3" x2.2" gry - 1591LFLGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591LFLGY-ND.
BOX ABS W/FLA LID 3.3"X2.2" GRY - 1591MFLGY
Order 'box abs w/fla lid 3.3"x2.2" gry - 1591MFLGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591MFLGY-ND.
BOX ABS W/FLA LID 3.9" X 2" GRY - 1591AFLGY
Order 'box abs w/fla lid 3.9" x 2" gry - 1591AFLGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591AFLGY-ND.
BOX ABS W/FLA LID 4.4"X 2.4" GRY - 1591BFLGY
Order 'box abs w/fla lid 4.4"x 2.4" gry - 1591BFLGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591BFLGY-ND.
BOX ABS W/FLA BASE 6.5"X3.7" BLK - 1591HFBK
Order 'box abs w/fla base 6.5"x3.7" blk - 1591HFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591HFBK-ND.
BOX ABS W/FLA LID 4.3"X 3.2" GRY - 1591SFLGY
Order 'box abs w/fla lid 4.3"x 3.2" gry - 1591SFLGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591SFLGY-ND.
BOX ABS W/FLA LID 4.7"X 3.2" GRY - 1591TFLGY
Order 'box abs w/fla lid 4.7"x 3.2" gry - 1591TFLGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591TFLGY-ND.
BOX ABS W/FLA LID 4.7"X 4.7" GRY - 1591UFLGY
Order 'box abs w/fla lid 4.7"x 4.7" gry - 1591UFLGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591UFLGY-ND.
BOX ABS W/FLA LID 4.7"X 4.7" GRY - 1591VFLGY
Order 'box abs w/fla lid 4.7"x 4.7" gry - 1591VFLGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591VFLGY-ND.
Send this link via E-Mail
Help With This Screen
