BOX ABS W/FLA BASE 6.5"X3.7" BLK - 1591HFBK
| Digi-Key Part Number | 1591HFBK-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1591HFBK | |||
| Description | BOX ABS W/FLA BASE 6.5"X3.7" BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1591HFBK |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Cover Included |
| Features | Card Guides |
| Material | Plastic, ABS |
| Ratings | IP54 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 6.5" L x 2.8" W x 1" H (165.1mm x 71.12mm x 25.4mm) |
| Thickness | 0.079" (2.01mm) |
| Weight | - |
| Container Type | Box with Mounting Flange |
| Material Flammability Rating | UL94-V0 |
| Other Names |
1591HFBK 1591HFBK |
1591HFBK Specification Sheet
BOX ABS W/FLA BASE 6.5"X3.7" BLK - 1591HFBK (1591HFBK-ND)
Related parts :BOX ABS W/FLA BASE 6.5"X3.7" BLK - 1591HFBK
Order 'box abs w/fla base 6.5"x3.7" blk - 1591HFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591HFBK-ND.
BOX ABS W/FLA BASE 4.8"X3.7" BLK - 1591GFBK
Order 'box abs w/fla base 4.8"x3.7" blk - 1591GFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591GFBK-ND.
BOX ABS W/FLA BASE 4.4X 2.4" BLK - 1591BFBK
Order 'box abs w/fla base 4.4x 2.4" blk - 1591BFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591BFBK-ND.
BOX ABS W/FLA BASE 4.7"X2.6" BLK - 1591CFBK
Order 'box abs w/fla base 4.7"x2.6" blk - 1591CFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591CFBK-ND.
BOX ABS W/FLA BASE 5.9"X3.2" BLK - 1591DFBK
Order 'box abs w/fla base 5.9"x3.2" blk - 1591DFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591DFBK-ND.
BOX ABS W/FLA BASE 7.5"X4.3" BLK - 1591EFBK
Order 'box abs w/fla base 7.5"x4.3" blk - 1591EFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591EFBK-ND.
BOX ABS W/FLA BASE 3.3"X2.2" BLK - 1591LF2BK
Order 'box abs w/fla base 3.3"x2.2" blk - 1591LF2BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591LFBK-ND.
BOX ABS W/FLA BASE 3.9" X 2" BLK - 1591AFBK
Order 'box abs w/fla base 3.9" x 2" blk - 1591AFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591AFBK-ND.
BOX ABS W/FLA LID 6.5" X2.8" GRY - 1591HFLGY
Order 'box abs w/fla lid 6.5" x2.8" gry - 1591HFLGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591HFLGY-ND.
BOX ABS W/FLA LID 4.8" X3.7" GRY - 1591GFLGY
Order 'box abs w/fla lid 4.8" x3.7" gry - 1591GFLGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591GFLGY-ND.
BOX POLY W/FLA LID 6.5"X2.8" BLK - 1591HSFLBK
Order 'box poly w/fla lid 6.5"x2.8" blk - 1591HSFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591HSFLBK-ND.
BOX POLY W/FLA LID 4.8"X3.7" BLK - 1591GSFLBK
Order 'box poly w/fla lid 4.8"x3.7" blk - 1591GSFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591GSFLBK-ND.
BOX ABS W/FLA LID 3.9" X 2" GRY - 1591AFLGY
Order 'box abs w/fla lid 3.9" x 2" gry - 1591AFLGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591AFLGY-ND.
BOX ABS W/FLA LID 4.4"X 2.4" GRY - 1591BFLGY
Order 'box abs w/fla lid 4.4"x 2.4" gry - 1591BFLGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591BFLGY-ND.
BOX ABS W/FLA LID 4.7" X2.6" GRY - 1591CFLGY
Order 'box abs w/fla lid 4.7" x2.6" gry - 1591CFLGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591CFLGY-ND.
Send this link via E-Mail
Help With This Screen
