Micrel Inc Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MIC2777-25BM5 TR
IC SUPERVISOR DUAL MCPWR SOT23-5 - MIC2777-25BM5 TR - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC2777-25BM5 TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MIC2777-25BM5 TR | |||
| Description | IC SUPERVISOR DUAL MCPWR SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Micrel Inc Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MIC2777-25BM5 TR
| Technical/Catalog Information | MIC2777-25BM5 TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Output | Complementary |
| Reset | Active High/Active Low |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 2 |
| Reset Timeout | 140 ms Minimum |
| Type | Multi-Voltage Supervisor |
| Voltage - Threshold | 2.53V, Adj |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 576; SOT23-5LD-PD-1-B; M5; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC2777 25BM5 TR MIC277725BM5 TR |
MIC2777-25BM5 TR Specification Sheet
IC SUPERVISOR DUAL MCPWR SOT23-5 - MIC2777-25BM5 TR (MIC2777-25BM5 TR-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MIC2777-25BM5 TRMicrel Inc Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MIC2777-25BM5 TR
Order 'ic supervisor dual mcpwr sot23-5 - MIC2777-25BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2777-25BM5 TR-ND.
Micrel Inc (VA) Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Cut Tape (CT) 2 MIC2777-29YM5 TR
Order 'ic supervisor dual mcpwr sot23-5 - MIC2777-29YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2687-1-ND.
Micrel Inc (VA) Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Cut Tape (CT) 2 MIC2777-31YM5 TR
Order 'ic supervisor dual mcpwr sot23-5 - MIC2777-31YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2688-1-ND.
Micrel Inc (VA) Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Cut Tape (CT) 2 MIC2777-46YM5 TR
Order 'ic supervisor dual mcpwr sot23-5 - MIC2777-46YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2689-1-ND.
Micrel Inc Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MIC2777-17BM5 TR
Order 'ic supervisor dual mcpwr sot23-5 - MIC2777-17BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2777-17BM5 TR-ND.
Micrel Inc Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MIC2777-22BM5 TR
Order 'ic supervisor dual mcpwr sot23-5 - MIC2777-22BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2777-22BM5 TR-ND.
Micrel Inc Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MIC2777-23BM5 TR
Order 'ic supervisor dual mcpwr sot23-5 - MIC2777-23BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2777-23BM5 TR-ND.
Micrel Inc Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MIC2777-26BM5 TR
Order 'ic supervisor dual mcpwr sot23-5 - MIC2777-26BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2777-26BM5 TR-ND.
Micrel Inc Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MIC2777-28BM5 TR
Order 'ic supervisor dual mcpwr sot23-5 - MIC2777-28BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2777-28BM5 TR-ND.
Micrel Inc Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MIC2777-29BM5 TR
Order 'ic supervisor dual mcpwr sot23-5 - MIC2777-29BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2777-29BM5 TR-ND.
Micrel Inc Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MIC2777-31BM5 TR
Order 'ic supervisor dual mcpwr sot23-5 - MIC2777-31BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2777-31BM5 TR-ND.
Micrel Inc Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MIC2777-44BM5 TR
Order 'ic supervisor dual mcpwr sot23-5 - MIC2777-44BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2777-44BM5 TR-ND.
Micrel Inc Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MIC2777-46BM5 TR
Order 'ic supervisor dual mcpwr sot23-5 - MIC2777-46BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2777-46BM5 TR-ND.
Micrel Inc Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MIC2777-29YM5 TR
Order 'ic supervisor dual mcpwr sot23-5 - MIC2777-29YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2687-2-ND.
Micrel Inc Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MIC2777-31YM5 TR
Order 'ic supervisor dual mcpwr sot23-5 - MIC2777-31YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2688-2-ND.
Options for Micrel Inc Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MIC2777-25BM5 TR
Send this link via E-Mail
Help With This Screen
