IC SUPERVISOR 4.85V LOW SOT23 - MCP130T-485I/TT
Microchip Technology (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 MCP130T-485I/TT
| Digi-Key Part Number | MCP130T-485I/TTCT-ND |
1 10 25 100 |
.54000 .45000 .37000 .34000 |
Extended Price
0.54 4.50 9.25 34.00 |
| Manufacturer Part Number | MCP130T-485I/TT | |||
| Description | IC SUPERVISOR 4.85V LOW SOT23 | |||
| Quantity Available | 4456 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP130T-485I/TT |
| Vendor | Microchip Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Cut Tape (CT) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 150 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 4.85V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP130T 485I TT MCP130T485ITT MCP130T 485I TTCT ND MCP130T485ITTCTND MCP130T-485I/TTCT |
MCP130T-485I/TT Specification Sheet
IC SUPERVISOR 4.85V LOW SOT23 - MCP130T-485I/TT (MCP130T-485I/TTCT-ND)
Related parts Microchip Technology (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 MCP130T-485I/TTIC SUPERVISOR 4.85V LOW SOT23 - MCP130T-485I/TT
Order 'ic supervisor 4.85v low sot23 - MCP130T-485I/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP130T-485I/TTCT-ND.
IC SUPERVISOR 4.85V LOW SOT23 - MCP130T-485I/TT
Order 'ic supervisor 4.85v low sot23 - MCP130T-485I/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130T-485I/TTTR-ND.
IC SUPERVISOR 4.85V LOW SOT23 - MCP130T-485I/TT
Order 'ic supervisor 4.85v low sot23 - MCP130T-485I/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP130T-485I/TTDKR-ND.
IC SUPERVISOR 4.85V LOW SOT23 - MCP120T-485I/TT
Order 'ic supervisor 4.85v low sot23 - MCP120T-485I/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP120T-485I/TTCT-ND.
IC SUPERVISOR 4.85V LOW SOT23 - MCP120T-485I/TT
Order 'ic supervisor 4.85v low sot23 - MCP120T-485I/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP120T-485I/TTTR-ND.
IC SUPERVISOR 4.85V LOW SOT23 - MCP809T-485I/TT
Order 'ic supervisor 4.85v low sot23 - MCP809T-485I/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP809T-485I/TTCT-ND.
IC SUPERVISOR 4.85V LOW SOT23 - MCP809T-485I/TT
Order 'ic supervisor 4.85v low sot23 - MCP809T-485I/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP809T-485I/TTTR-ND.
IC SUPERVISOR 4.85V LOW SOT23 - MCP120T-485I/TT
Order 'ic supervisor 4.85v low sot23 - MCP120T-485I/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP120T-485I/TTDKR-ND.
IC SUPERVISOR 4.85V LOW SOT23 - MCP809T-485I/TT
Order 'ic supervisor 4.85v low sot23 - MCP809T-485I/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP809T-485I/TTDKR-ND.
IC SUPERVISOR 2.70V LOW SOT23 - MCP130T-270I/TT
Order 'ic supervisor 2.70v low sot23 - MCP130T-270I/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP130T-270I/TTCT-ND.
IC SUPERVISOR 2.70V LOW SOT23 - MCP130T-270I/TT
Order 'ic supervisor 2.70v low sot23 - MCP130T-270I/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130T-270I/TTTR-ND.
IC SUPERVISOR 3.00V LOW SOT23 - MCP130T-300I/TT
Order 'ic supervisor 3.00v low sot23 - MCP130T-300I/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP130T-300I/TTCT-ND.
IC SUPERVISOR 3.00V LOW SOT23 - MCP130T-300I/TT
Order 'ic supervisor 3.00v low sot23 - MCP130T-300I/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130T-300I/TTTR-ND.
IC SUPERVISOR 3.15V LOW SOT23 - MCP130T-315I/TT
Order 'ic supervisor 3.15v low sot23 - MCP130T-315I/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP130T-315I/TTCT-ND.
IC SUPERVISOR 3.15V LOW SOT23 - MCP130T-315I/TT
Order 'ic supervisor 3.15v low sot23 - MCP130T-315I/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130T-315I/TTTR-ND.
Options for Microchip Technology (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 MCP130T-485I/TT
Send this link via E-Mail
Help With This Screen
