Keywords:





IC SUPRVSR 5K PULLUP 3.00V 8SOIC - MCP130T-300I/SN - Integrated Circuits (ICs)

Microchip Technology Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MCP130T-300I/SN

Digi-Key Part Number MCP130T-300I/SN-ND
Price Break
3300
Unit Price
.38000
Extended Price
1254.00
Manufacturer Part NumberMCP130T-300I/SN
DescriptionIC SUPRVSR 5K PULLUP 3.00V 8SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Microchip Technology Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MCP130T-300I/SN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MCP130T-300I/SN
Technical/Catalog InformationMCP130T-300I/SN
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
OutputOpen Drain or Open Collector
ResetActive Low
Package / Case8-SOIC (3.9mm Width)
PackagingTape & Reel (TR)
Number of Voltages Monitored1
Reset Timeout150 ms Minimum
TypeSimple Reset/Power-On Reset
Voltage - Threshold3V
Operating Temperature-40°C ~ 85°C
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCP130T 300I SN
MCP130T300ISN

MCP130T-300I/SN Specification Sheet

Image of IC SUPRVSR 5K PULLUP 3.00V 8SOIC - MCP130T-300I/SN

IC SUPRVSR 5K PULLUP 3.00V 8SOIC - MCP130T-300I/SN (MCP130T-300I/SN-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MCP130T-300I/SN
IC SUPRVSR 5K PULLUP 3.00V 8SOIC - MCP130T-300I/SN
 Order 'ic suprvsr 5k pullup 3.00v 8soic - MCP130T-300I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130T-300I/SN-ND.
IC SUPRVSR 5K PULLUP 3.00V 8SOIC - MCP130-300I/SN
 Order 'ic suprvsr 5k pullup 3.00v 8soic - MCP130-300I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-300I/SN-ND.
IC SUPRVSR 5K PULLUP 2.70V 8SOIC - MCP130T-270I/SN
 Order 'ic suprvsr 5k pullup 2.70v 8soic - MCP130T-270I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130T-270I/SN-ND.
IC SUPRVSR 5K PULLUP 3.15V 8SOIC - MCP130T-315I/SN
 Order 'ic suprvsr 5k pullup 3.15v 8soic - MCP130T-315I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130T-315I/SN-ND.
IC SUPRVSR 5K PULLUP 4.50V 8SOIC - MCP130T-450I/SN
 Order 'ic suprvsr 5k pullup 4.50v 8soic - MCP130T-450I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130T-450I/SN-ND.
IC SUPRVSR 5K PULLUP 4.75V 8SOIC - MCP130T-475I/SN
 Order 'ic suprvsr 5k pullup 4.75v 8soic - MCP130T-475I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130T-475I/SN-ND.
IC SUPRVSR 5K PULLUP 4.85V 8SOIC - MCP130T-485I/SN
 Order 'ic suprvsr 5k pullup 4.85v 8soic - MCP130T-485I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130T-485I/SN-ND.
IC SUPRVSR 5K PULLUP 2.70V 8SOIC - MCP130-270I/SN
 Order 'ic suprvsr 5k pullup 2.70v 8soic - MCP130-270I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-270I/SN-ND.
IC SUPRVSR 5K PULLUP 3.15V 8SOIC - MCP130-315I/SN
 Order 'ic suprvsr 5k pullup 3.15v 8soic - MCP130-315I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-315I/SN-ND.
IC SUPRVSR 5K PULLUP 4.50V 8SOIC - MCP130-450I/SN
 Order 'ic suprvsr 5k pullup 4.50v 8soic - MCP130-450I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-450I/SN-ND.
IC SUPRVSR 5K PULLUP 4.60V 8SOIC - MCP130-460I/SN
 Order 'ic suprvsr 5k pullup 4.60v 8soic - MCP130-460I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-460I/SN-ND.
IC SUPRVSR 5K PULLUP 4.75V 8SOIC - MCP130-475I/SN
 Order 'ic suprvsr 5k pullup 4.75v 8soic - MCP130-475I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-475I/SN-ND.
IC SUPRVSR 5K PULLUP 4.85V 8SOIC - MCP130-485I/SN
 Order 'ic suprvsr 5k pullup 4.85v 8soic - MCP130-485I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-485I/SN-ND.
IC SUPRVSR 2.70V OPN DRAIN 8SOIC - MCP120T-270I/SN
 Order 'ic suprvsr 2.70v opn drain 8soic - MCP120T-270I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP120T-270I/SN-ND.
IC SUPRVSR 3.15V OPN DRAIN 8SOIC - MCP120T-315I/SN
 Order 'ic suprvsr 3.15v opn drain 8soic - MCP120T-315I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP120T-315I/SN-ND.

Options for Microchip Technology Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MCP130T-300I/SN
Send this link via E-Mail
Help With This Screen

IC SUPRVSR 5K PULLUP 3.00V 8SOIC - MCP130T-300I/SN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SUPRVSR 5K PULLUP 3.00V 8SOIC - MCP130-300I/SN Next: IC SUPRVSR 5K PULLUP 3.15V 8SOIC - MCP130-315I/SN
IC SUPRVSR 5K PULLUP 3.00V 8SOIC - MCP130T-300I/SN