Keywords:





IC SUPERVISOR 2.70V LOW SOT23 - MCP130T-270I/TT - Integrated Circuits (ICs)

Digi-Key Part Number MCP130T-270I/TTCT-ND
Price Break
1
10
25
100
Unit Price
.54000
.45000
.37000
.34000
Extended Price
0.54
4.50
9.25
34.00
Manufacturer Part NumberMCP130T-270I/TT
DescriptionIC SUPERVISOR 2.70V LOW SOT23
Quantity Available 7504
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCP130T-270I/TT
VendorMicrochip Technology (VA)
CategoryIntegrated Circuits (ICs)
OutputOpen Drain or Open Collector
ResetActive Low
Package / CaseSOT-23-3, TO-236-3, Micro3™, SSD3, SST3
PackagingCut Tape (CT)
Number of Voltages Monitored1
Reset Timeout150 ms Minimum
TypeSimple Reset/Power-On Reset
Voltage - Threshold2.7V
Operating Temperature-40°C ~ 85°C
Drawing Number*
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCP130T 270I TT
MCP130T270ITT
MCP130T 270I TTCT ND
MCP130T270ITTCTND
MCP130T-270I/TTCT

MCP130T-270I/TT Specification Sheet

Image of IC SUPERVISOR 2.70V LOW SOT23 - MCP130T-270I/TT

IC SUPERVISOR 2.70V LOW SOT23 - MCP130T-270I/TT (MCP130T-270I/TTCT-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SUPERVISOR 2.70V LOW SOT23 - MCP130T-270I/TT
 Order 'ic supervisor 2.70v low sot23 - MCP130T-270I/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP130T-270I/TTCT-ND.
IC SUPERVISOR 2.70V LOW SOT23 - MCP130T-270I/TT
 Order 'ic supervisor 2.70v low sot23 - MCP130T-270I/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130T-270I/TTTR-ND.
IC SUPERVISOR 2.70V LOW SOT23 - MCP130T-270I/TT
 Order 'ic supervisor 2.70v low sot23 - MCP130T-270I/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP130T-270I/TTDKR-ND.
IC SUPERVISOR 2.70V LOW SOT23 - MCP809T-270I/TT
 Order 'ic supervisor 2.70v low sot23 - MCP809T-270I/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP809T-270I/TTCT-ND.
IC SUPERVISOR 2.70V LOW SOT23 - MCP809T-270I/TT
 Order 'ic supervisor 2.70v low sot23 - MCP809T-270I/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP809T-270I/TTTR-ND.
IC SUPERVISOR 2.70V LOW SOT23 - MCP809T-270I/TT
 Order 'ic supervisor 2.70v low sot23 - MCP809T-270I/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP809T-270I/TTDKR-ND.
IC SUPERVISOR 3.00V LOW SOT23 - MCP130T-300I/TT
 Order 'ic supervisor 3.00v low sot23 - MCP130T-300I/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP130T-300I/TTCT-ND.
IC SUPERVISOR 3.00V LOW SOT23 - MCP130T-300I/TT
 Order 'ic supervisor 3.00v low sot23 - MCP130T-300I/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130T-300I/TTTR-ND.
IC SUPERVISOR 3.15V LOW SOT23 - MCP130T-315I/TT
 Order 'ic supervisor 3.15v low sot23 - MCP130T-315I/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP130T-315I/TTCT-ND.
IC SUPERVISOR 3.15V LOW SOT23 - MCP130T-315I/TT
 Order 'ic supervisor 3.15v low sot23 - MCP130T-315I/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130T-315I/TTTR-ND.
IC SUPERVISOR 4.50V LOW SOT23 - MCP130T-450I/TT
 Order 'ic supervisor 4.50v low sot23 - MCP130T-450I/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP130T-450I/TTCT-ND.
IC SUPERVISOR 4.50V LOW SOT23 - MCP130T-450I/TT
 Order 'ic supervisor 4.50v low sot23 - MCP130T-450I/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130T-450I/TTTR-ND.
IC SUPERVISOR 4.60V LOW SOT23 - MCP130T-460I/TT
 Order 'ic supervisor 4.60v low sot23 - MCP130T-460I/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP130T-460I/TTCT-ND.
IC SUPERVISOR 4.60V LOW SOT23 - MCP130T-460I/TT
 Order 'ic supervisor 4.60v low sot23 - MCP130T-460I/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130T-460I/TTTR-ND.
IC SUPERVISOR 4.75V LOW SOT23 - MCP130T-475I/TT
 Order 'ic supervisor 4.75v low sot23 - MCP130T-475I/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP130T-475I/TTCT-ND.

Send this link via E-Mail
Help With This Screen

IC SUPERVISOR 2.70V LOW SOT23 - MCP130T-270I/TT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SUPERVISOR 2.70V HIGH TO92 - MCP101-270DI/TO Next: IC SUPERVISOR 2.70V LOW SOT23 - MCP130T-270I/TT
IC SUPERVISOR 2.70V LOW SOT23 - MCP130T-270I/TT