IC SUPERV 5K PULL-UP LOW TO-92 - MCP130-475HI/TO
Microchip Technology Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bag 1 MCP130-475HI/TO
| Digi-Key Part Number | MCP130-475HI/TO-ND |
2000 |
.34000 |
Extended Price
680.00 |
| Manufacturer Part Number | MCP130-475HI/TO | |||
| Description | IC SUPERV 5K PULL-UP LOW TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP130-475HI/TO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | TO-92-3, TO-226AA |
| Packaging | Bag |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 150 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 4.75V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP130 475HI TO MCP130475HITO |
MCP130-475HI/TO Specification Sheet
IC SUPERV 5K PULL-UP LOW TO-92 - MCP130-475HI/TO (MCP130-475HI/TO-ND)
Related parts Microchip Technology Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bag 1 MCP130-475HI/TOIC SUPERV 5K PULL-UP LOW TO-92 - MCP130-475HI/TO
Order 'ic superv 5k pull-up low to-92 - MCP130-475HI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-475HI/TO-ND.
IC SUPERV 5K PULL-UP LOW TO-92 - MCP130-270HI/TO
Order 'ic superv 5k pull-up low to-92 - MCP130-270HI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-270HI/TO-ND.
IC SUPERV 5K PULL-UP LOW TO-92 - MCP130-300FI/TO
Order 'ic superv 5k pull-up low to-92 - MCP130-300FI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-300FI/TO-ND.
IC SUPERV 5K PULL-UP LOW TO-92 - MCP130-300HI/TO
Order 'ic superv 5k pull-up low to-92 - MCP130-300HI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-300HI/TO-ND.
IC SUPERV 5K PULL-UP LOW TO-92 - MCP130-315FI/TO
Order 'ic superv 5k pull-up low to-92 - MCP130-315FI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-315FI/TO-ND.
IC SUPERV 5K PULL-UP LOW TO-92 - MCP130-315HI/TO
Order 'ic superv 5k pull-up low to-92 - MCP130-315HI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-315HI/TO-ND.
IC SUPERV 5K PULL-UP LOW TO-92 - MCP130-450FI/TO
Order 'ic superv 5k pull-up low to-92 - MCP130-450FI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-450FI/TO-ND.
IC SUPERV 5K PULL-UP LOW TO-92 - MCP130-450HI/TO
Order 'ic superv 5k pull-up low to-92 - MCP130-450HI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-450HI/TO-ND.
IC SUPERV 5K PULL-UP LOW TO-92 - MCP130-460FI/TO
Order 'ic superv 5k pull-up low to-92 - MCP130-460FI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-460FI/TO-ND.
IC SUPERV 5K PULL-UP LOW TO-92 - MCP130-460HI/TO
Order 'ic superv 5k pull-up low to-92 - MCP130-460HI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-460HI/TO-ND.
IC SUPERV 5K PULL-UP LOW TO-92 - MCP130-475FI/TO
Order 'ic superv 5k pull-up low to-92 - MCP130-475FI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-475FI/TO-ND.
IC SUPERV 5K PULL-UP LOW TO-92 - MCP130-485FI/TO
Order 'ic superv 5k pull-up low to-92 - MCP130-485FI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-485FI/TO-ND.
IC SUPERV 5K PULL-UP LOW TO-92 - MCP130-485HI/TO
Order 'ic superv 5k pull-up low to-92 - MCP130-485HI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-485HI/TO-ND.
IC SUPERV 5K ACTIVE LOW TO-92 - MCP130-270FI/TO
Order 'ic superv 5k active low to-92 - MCP130-270FI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-270FI/TO-ND.
IC SUPERVISOR ACTIVE LOW TO-92 - MCP100-475HI/TO
Order 'ic supervisor active low to-92 - MCP100-475HI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP100-475HI/TO-ND.
Options for Microchip Technology Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bag 1 MCP130-475HI/TO
Send this link via E-Mail
Help With This Screen
