IC SUPERVISOR 4.60V LOW TO92 - MCP130-460DI/TO - Integrated Circuits (ICs)
Microchip Technology Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 MCP130-460DI/TO
| Digi-Key Part Number | MCP130-460DI/TO-ND |
1 10 25 100 |
.54000 .45000 .37000 .34000 |
Extended Price
0.54 4.50 9.25 34.00 |
| Manufacturer Part Number | MCP130-460DI/TO | |||
| Description | IC SUPERVISOR 4.60V LOW TO92 | |||
| Quantity Available | 2007 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP130-460DI/TO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Bulk |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 150 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 4.6V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP130 460DI TO MCP130460DITO |
MCP130-460DI/TO Specification Sheet
IC SUPERVISOR 4.60V LOW TO92 - MCP130-460DI/TO (MCP130-460DI/TO-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 MCP130-460DI/TOIC SUPERVISOR 4.60V LOW TO92 - MCP130-460DI/TO
Order 'ic supervisor 4.60v low to92 - MCP130-460DI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-460DI/TO-ND.
IC SUPERVISOR 4.60V LOW TO92 - MCP100-460DI/TO
Order 'ic supervisor 4.60v low to92 - MCP100-460DI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP100-460DI/TO-ND.
IC SUPERVISOR 4.60V LOW TO92 - MCP120-460DI/TO
Order 'ic supervisor 4.60v low to92 - MCP120-460DI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP120-460DI/TO-ND.
IC SUPERVISOR 2.70V LOW TO92 - MCP130-270DI/TO
Order 'ic supervisor 2.70v low to92 - MCP130-270DI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-270DI/TO-ND.
IC SUPERVISOR 3.00V LOW TO92 - MCP130-300DI/TO
Order 'ic supervisor 3.00v low to92 - MCP130-300DI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-300DI/TO-ND.
IC SUPERVISOR 3.15V LOW TO92 - MCP130-315DI/TO
Order 'ic supervisor 3.15v low to92 - MCP130-315DI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-315DI/TO-ND.
IC SUPERVISOR 4.50V LOW TO92 - MCP130-450DI/TO
Order 'ic supervisor 4.50v low to92 - MCP130-450DI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-450DI/TO-ND.
IC SUPERVISOR 4.75V LOW TO92 - MCP130-475DI/TO
Order 'ic supervisor 4.75v low to92 - MCP130-475DI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-475DI/TO-ND.
IC SUPERVISOR 4.85V LOW TO92 - MCP130-485DI/TO
Order 'ic supervisor 4.85v low to92 - MCP130-485DI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-485DI/TO-ND.
IC SUPERVISOR 4.60V HIGH TO92 - MCP101-460DI/TO
Order 'ic supervisor 4.60v high to92 - MCP101-460DI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP101-460DI/TO-ND.
IC SUPERVISOR 2.70V LOW TO92 - MCP100-270DI/TO
Order 'ic supervisor 2.70v low to92 - MCP100-270DI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP100-270DI/TO-ND.
IC SUPERVISOR ACTIVE LOW TO92 - MCP100-270HI/TO
Order 'ic supervisor active low to92 - MCP100-270HI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP100-270HI/TO-ND.
IC SUPERVISOR 3.00V LOW TO92 - MCP100-300DI/TO
Order 'ic supervisor 3.00v low to92 - MCP100-300DI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP100-300DI/TO-ND.
IC SUPERVISOR 3.15V LOW TO92 - MCP100-315DI/TO
Order 'ic supervisor 3.15v low to92 - MCP100-315DI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP100-315DI/TO-ND.
IC SUPERVISOR 4.50V LOW TO92 - MCP100-450DI/TO
Order 'ic supervisor 4.50v low to92 - MCP100-450DI/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP100-450DI/TO-ND.
Options for Microchip Technology Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 MCP130-460DI/TO
Send this link via E-Mail
Help With This Screen
