IC SUPRVSR 5K PULLUP 2.70V 8SOIC - MCP130-270I/SN - Integrated Circuits (ICs)
Microchip Technology Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 MCP130-270I/SN
| Digi-Key Part Number | MCP130-270I/SN-ND |
1400 |
.38000 |
Extended Price
532.00 |
| Manufacturer Part Number | MCP130-270I/SN | |||
| Description | IC SUPRVSR 5K PULLUP 2.70V 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP130-270I/SN |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 150 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.7V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP130 270I SN MCP130270ISN |
MCP130-270I/SN Specification Sheet
IC SUPRVSR 5K PULLUP 2.70V 8SOIC - MCP130-270I/SN (MCP130-270I/SN-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 MCP130-270I/SNIC SUPRVSR 5K PULLUP 2.70V 8SOIC - MCP130-270I/SN
Order 'ic suprvsr 5k pullup 2.70v 8soic - MCP130-270I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-270I/SN-ND.
IC SUPRVSR 5K PULLUP 2.70V 8SOIC - MCP130T-270I/SN
Order 'ic suprvsr 5k pullup 2.70v 8soic - MCP130T-270I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130T-270I/SN-ND.
IC SUPRVSR 5K PULLUP 3.00V 8SOIC - MCP130-300I/SN
Order 'ic suprvsr 5k pullup 3.00v 8soic - MCP130-300I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-300I/SN-ND.
IC SUPRVSR 5K PULLUP 3.15V 8SOIC - MCP130-315I/SN
Order 'ic suprvsr 5k pullup 3.15v 8soic - MCP130-315I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-315I/SN-ND.
IC SUPRVSR 5K PULLUP 4.50V 8SOIC - MCP130-450I/SN
Order 'ic suprvsr 5k pullup 4.50v 8soic - MCP130-450I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-450I/SN-ND.
IC SUPRVSR 5K PULLUP 4.60V 8SOIC - MCP130-460I/SN
Order 'ic suprvsr 5k pullup 4.60v 8soic - MCP130-460I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-460I/SN-ND.
IC SUPRVSR 5K PULLUP 4.75V 8SOIC - MCP130-475I/SN
Order 'ic suprvsr 5k pullup 4.75v 8soic - MCP130-475I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-475I/SN-ND.
IC SUPRVSR 5K PULLUP 4.85V 8SOIC - MCP130-485I/SN
Order 'ic suprvsr 5k pullup 4.85v 8soic - MCP130-485I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130-485I/SN-ND.
IC SUPRVSR 5K PULLUP 3.00V 8SOIC - MCP130T-300I/SN
Order 'ic suprvsr 5k pullup 3.00v 8soic - MCP130T-300I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130T-300I/SN-ND.
IC SUPRVSR 5K PULLUP 3.15V 8SOIC - MCP130T-315I/SN
Order 'ic suprvsr 5k pullup 3.15v 8soic - MCP130T-315I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130T-315I/SN-ND.
IC SUPRVSR 5K PULLUP 4.50V 8SOIC - MCP130T-450I/SN
Order 'ic suprvsr 5k pullup 4.50v 8soic - MCP130T-450I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130T-450I/SN-ND.
IC SUPRVSR 5K PULLUP 4.75V 8SOIC - MCP130T-475I/SN
Order 'ic suprvsr 5k pullup 4.75v 8soic - MCP130T-475I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130T-475I/SN-ND.
IC SUPRVSR 5K PULLUP 4.85V 8SOIC - MCP130T-485I/SN
Order 'ic suprvsr 5k pullup 4.85v 8soic - MCP130T-485I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP130T-485I/SN-ND.
IC SUPRVSR 2.70V OPN DRAIN 8SOIC - MCP120T-270I/SN
Order 'ic suprvsr 2.70v opn drain 8soic - MCP120T-270I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP120T-270I/SN-ND.
IC ADC 22BIT 2.7V 1CH 8SOIC - MCP3550-50E/SN
Order 'ic adc 22bit 2.7v 1ch 8soic - MCP3550-50E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3550-50E/SN-ND.
Options for Microchip Technology Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 MCP130-270I/SN
Send this link via E-Mail
Help With This Screen
