Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SUPERVISOR 4.63V LOW TO-92 - MCP102-475E/TO - Integrated Circuits (ICs)

Digi-Key Part Number MCP102-475E/TO-ND
Price Break
2000
Unit Price
.38000
Extended Price
760.00
Manufacturer Part NumberMCP102-475E/TO
DescriptionIC SUPERVISOR 4.63V LOW TO-92
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCP102-475E/TO
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
OutputPush-Pull, Totem Pole
ResetActive Low
Package / CaseTO-92-3
PackagingBulk
Number of Voltages Monitored1
Reset Timeout80 ms Minimum
TypeSimple Reset/Power-On Reset
Voltage - Threshold4.63V
Operating Temperature-40°C ~ 125°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCP102 475E TO
MCP102475ETO

MCP102-475E/TO Specification Sheet

Image of IC SUPERVISOR 4.63V LOW TO-92 - MCP102-475E/TO

IC SUPERVISOR 4.63V LOW TO-92 - MCP102-475E/TO (MCP102-475E/TO-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SUPERVISOR 4.63V LOW TO-92 - MCP102-475E/TO
 Order 'ic supervisor 4.63v low to-92 - MCP102-475E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP102-475E/TO-ND.
IC VOLT DET 4.63V LOW TO-92 - MCP111-475E/TO
 Order 'ic volt det 4.63v low to-92 - MCP111-475E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP111-475E/TO-ND.
IC VOLT DET 4.63V LOW TO-92 - MCP112-475E/TO
 Order 'ic volt det 4.63v low to-92 - MCP112-475E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP112-475E/TO-ND.
IC SUPERVISOR 1.95V LOW TO-92 - MCP102-195I/TO
 Order 'ic supervisor 1.95v low to-92 - MCP102-195I/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP102-195I/TO-ND.
IC SUPERVISOR 2.32V LOW TO-92 - MCP102-240E/TO
 Order 'ic supervisor 2.32v low to-92 - MCP102-240E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP102-240E/TO-ND.
IC SUPERVISOR 2.63V LOW TO-92 - MCP102-270E/TO
 Order 'ic supervisor 2.63v low to-92 - MCP102-270E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP102-270E/TO-ND.
IC SUPERVISOR 2.93V LOW TO-92 - MCP102-300E/TO
 Order 'ic supervisor 2.93v low to-92 - MCP102-300E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP102-300E/TO-ND.
IC SUPERVISOR 3.08V LOW TO-92 - MCP102-315E/TO
 Order 'ic supervisor 3.08v low to-92 - MCP102-315E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP102-315E/TO-ND.
IC SUPERVISOR 4.38V LOW TO-92 - MCP102-450E/TO
 Order 'ic supervisor 4.38v low to-92 - MCP102-450E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP102-450E/TO-ND.
IC SUPERVISOR 4.63V LOW TO-92 - MCP121-475E/TO
 Order 'ic supervisor 4.63v low to-92 - MCP121-475E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP121-475E/TO-ND.
IC SUPERVISOR 4.63V LOW TO-92 - MCP131-475E/TO
 Order 'ic supervisor 4.63v low to-92 - MCP131-475E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP131-475E/TO-ND.
IC VOLT DET 2.63V LOW TO-92 - MCP111-270E/TO
 Order 'ic volt det 2.63v low to-92 - MCP111-270E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP111-270E/TO-ND.
IC VOLT DET 2.93V LOW TO-92 - MCP111-300E/TO
 Order 'ic volt det 2.93v low to-92 - MCP111-300E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP111-300E/TO-ND.
IC VOLT DET 3.08V LOW TO-92 - MCP111-315E/TO
 Order 'ic volt det 3.08v low to-92 - MCP111-315E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP111-315E/TO-ND.
IC VOLT DET 4.38V LOW TO-92 - MCP111-450E/TO
 Order 'ic volt det 4.38v low to-92 - MCP111-450E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP111-450E/TO-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SUPERVISOR 4.63V LOW SOT-23B - MCP131T-475E/TT Next: IC SUPERVISOR 4.63V LOW TO-92 - MCP121-475E/TO