IC SUPERVISOR ACTIVE HI SOT23-3 - MCP101T-460I/TT
| Digi-Key Part Number | MCP101T-460I/TT-ND |
3000 |
.26000 |
Extended Price
780.00 |
| Manufacturer Part Number | MCP101T-460I/TT | |||
| Description | IC SUPERVISOR ACTIVE HI SOT23-3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP101T-460I/TT |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active High |
| Package / Case | SOT-23-3 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 150 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 4.6V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP101T 460I TT MCP101T460ITT |
MCP101T-460I/TT Specification Sheet
IC SUPERVISOR ACTIVE HI SOT23-3 - MCP101T-460I/TT (MCP101T-460I/TT-ND)
Related parts:IC SUPERVISOR ACTIVE HI SOT23-3 - MCP101T-460I/TT
Order 'ic supervisor active hi sot23-3 - MCP101T-460I/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP101T-460I/TT-ND.
IC SUPERVISOR ACTIVE LOW SOT23-3 - MCP100T-460I/TT
Order 'ic supervisor active low sot23-3 - MCP100T-460I/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP100T-460I/TTCT-ND.
IC SUPERVISOR ACTIVE LOW SOT23-3 - MCP100T-460I/TT
Order 'ic supervisor active low sot23-3 - MCP100T-460I/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP100T-460I/TTTR-ND.
IC SUPERVISOR ACTIVE HI SOT23-3 - MCP101T-270I/TT
Order 'ic supervisor active hi sot23-3 - MCP101T-270I/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP101T-270I/TT-ND.
IC SUPERVISOR ACTIVE HI SOT23-3 - MCP101T-300I/TT
Order 'ic supervisor active hi sot23-3 - MCP101T-300I/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP101T-300I/TT-ND.
IC SUPERVISOR ACTIVE HI SOT23-3 - MCP101T-315I/TT
Order 'ic supervisor active hi sot23-3 - MCP101T-315I/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP101T-315I/TT-ND.
IC SUPERVISOR ACTIVE HI SOT23-3 - MCP101T-450I/TT
Order 'ic supervisor active hi sot23-3 - MCP101T-450I/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP101T-450I/TT-ND.
IC SUPERVISOR ACTIVE HI SOT23-3 - MCP101T-475I/TT
Order 'ic supervisor active hi sot23-3 - MCP101T-475I/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP101T-475I/TT-ND.
IC SUPERVISOR ACTIVE HI SOT23-3 - MCP101T-485I/TT
Order 'ic supervisor active hi sot23-3 - MCP101T-485I/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP101T-485I/TT-ND.
IC SUPERVISOR ACTIVE LOW SOT23-3 - MCP100T-460I/TT
Order 'ic supervisor active low sot23-3 - MCP100T-460I/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP100T-460I/TTDKR-ND.
IC SUPERVISOR ACTIVE LOW SOT23-3 - MCP100T-270I/TT
Order 'ic supervisor active low sot23-3 - MCP100T-270I/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP100T-270I/TTCT-ND.
IC SUPERVISOR ACTIVE LOW SOT23-3 - MCP100T-270I/TT
Order 'ic supervisor active low sot23-3 - MCP100T-270I/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP100T-270I/TTTR-ND.
IC SUPERVISOR ACTIVE LOW SOT23-3 - MCP100T-300I/TT
Order 'ic supervisor active low sot23-3 - MCP100T-300I/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP100T-300I/TTCT-ND.
IC SUPERVISOR ACTIVE LOW SOT23-3 - MCP100T-300I/TT
Order 'ic supervisor active low sot23-3 - MCP100T-300I/TT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP100T-300I/TTTR-ND.
IC SUPERVISOR ACTIVE LOW SOT23-3 - MCP100T-315I/TT
Order 'ic supervisor active low sot23-3 - MCP100T-315I/TT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP100T-315I/TTCT-ND.
Send this link via E-Mail
Help With This Screen