Keywords:





CAP CER 18000PF 10% 1KV X7R 1812 - 1812AC183KAT1A\SB - Capacitors

0.018µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AC183KAT1A\SB

Digi-Key Part Number 1812AC183KAT1A\SB-ND
Price Break
2000
Unit Price
.48000
Extended Price
960.00
Manufacturer Part Number1812AC183KAT1A\SB
DescriptionCAP CER 18000PF 10% 1KV X7R 1812
Quantity Available Non-Stock
All prices are in USD

Purchase 0.018µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AC183KAT1A\SB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.018µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AC183KAT1A\SB
Technical/Catalog Information1812AC183KAT1A\SB
VendorAVX Corporation
CategoryCapacitors
Capacitance0.018µF
Voltage - Rated 1000V (1kV)
Tolerance±10%
Package / Case1812 (4532 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1812AC183KAT1A\SB
1812AC183KAT1A\SB

1812AC183KAT1A\SB Specification Sheet

Image of CAP CER 18000PF 10% 1KV X7R 1812 - 1812AC183KAT1A\SB

CAP CER 18000PF 10% 1KV X7R 1812 - 1812AC183KAT1A\SB (1812AC183KAT1A\SB-ND) - Capacitors

Related parts 0.018µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AC183KAT1A\SB
CAP CER 18000PF 10% 1KV X7R 1812 - 1812AC183KAT1A\SB
 Order 'cap cer 18000pf 10% 1kv x7r 1812 - 1812AC183KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC183KAT1A\SB-ND.
CAP CER 18000PF 10% 1KV X7R 1812 - 1812AC183KAT1A
 Order 'cap cer 18000pf 10% 1kv x7r 1812 - 1812AC183KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC183KAT1A-ND.
CAP CER 18000PF 10% 1KV X7R 1812 - 1812AC183KAT3A\SB
 Order 'cap cer 18000pf 10% 1kv x7r 1812 - 1812AC183KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC183KAT3A\SB-ND.
CAP CER 18000PF 20% 1KV X7R 1812 - 1812AC183MAT1A\SB
 Order 'cap cer 18000pf 20% 1kv x7r 1812 - 1812AC183MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC183MAT1A\SB-ND.
CAP CER 18000PF 20% 1KV X7R 1812 - 1812AC183MAT3A\SB
 Order 'cap cer 18000pf 20% 1kv x7r 1812 - 1812AC183MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC183MAT3A\SB-ND.
CAP CER 10000PF 10% 1KV X7R 1812 - 1812AC103KA11A\SB
 Order 'cap cer 10000pf 10% 1kv x7r 1812 - 1812AC103KA11A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103KA11A\SB-ND.
CAP CER 1500PF 10% 1KV X7R 1812 - 1812AC152KAT1A\SB
 Order 'cap cer 1500pf 10% 1kv x7r 1812 - 1812AC152KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC152KAT1A\SB-ND.
CAP CER 15000PF 10% 1KV X7R 1812 - 1812AC153KAT1A\SB
 Order 'cap cer 15000pf 10% 1kv x7r 1812 - 1812AC153KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC153KAT1A\SB-ND.
CAP CER 15000PF 10% 1KV X7R 1812 - 1812AC153KAT3A\SB
 Order 'cap cer 15000pf 10% 1kv x7r 1812 - 1812AC153KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC153KAT3A\SB-ND.
CAP CER 2200PF 10% 1KV X7R 1812 - 1812AC222KAT1A\SB
 Order 'cap cer 2200pf 10% 1kv x7r 1812 - 1812AC222KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC222KAT1A\SB-ND.
CAP CER 2200PF 10% 1KV X7R 1812 - 1812AC222KAT3A\SB
 Order 'cap cer 2200pf 10% 1kv x7r 1812 - 1812AC222KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC222KAT3A\SB-ND.
CAP CER 2700PF 10% 1KV X7R 1812 - 1812AC272KA11A\SB
 Order 'cap cer 2700pf 10% 1kv x7r 1812 - 1812AC272KA11A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC272KA11A\SB-ND.
CAP CER 2700PF 10% 1KV X7R 1812 - 1812AC272KAT1A\SB
 Order 'cap cer 2700pf 10% 1kv x7r 1812 - 1812AC272KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC272KAT1A\SB-ND.
CAP CER 27000PF 10% 1KV X7R 1812 - 1812AC273KA11A\SB
 Order 'cap cer 27000pf 10% 1kv x7r 1812 - 1812AC273KA11A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC273KA11A\SB-ND.
CAP CER 3300PF 10% 1KV X7R 1812 - 1812AC332KAT1A\SB
 Order 'cap cer 3300pf 10% 1kv x7r 1812 - 1812AC332KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC332KAT1A\SB-ND.

Options for 0.018µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AC183KAT1A\SB
Send this link via E-Mail
Help With This Screen

CAP CER 18000PF 10% 1KV X7R 1812 - 1812AC183KAT1A\SB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 18000PF 10% 1KV X7R 1812 - 1812AC183KAT1A Next: CAP CER 18000PF 10% 1KV X7R 1812 - 1812AC183KAT3A\SB
CAP CER 18000PF 10% 1KV X7R 1812 - 1812AC183KAT1A\SB