Keywords:





CAP CER 1800PF 20% 1KV X7R 1812 - 1812AC182MAT1A - Capacitors

1800pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AC182MAT1A

Digi-Key Part Number 1812AC182MAT1A-ND
Price Break
2000
Unit Price
.45600
Extended Price
912.00
Manufacturer Part Number1812AC182MAT1A
DescriptionCAP CER 1800PF 20% 1KV X7R 1812
Quantity Available Non-Stock
All prices are in USD

Purchase 1800pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AC182MAT1A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1800pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AC182MAT1A
Technical/Catalog Information1812AC182MAT1A
VendorAVX Corporation
CategoryCapacitors
Capacitance1800pF
Voltage - Rated 1000V (1kV)
Tolerance±20%
Package / Case1812 (4532 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1812AC182MAT1A
1812AC182MAT1A

1812AC182MAT1A Specification Sheet

Image of CAP CER 1800PF 20% 1KV X7R 1812 - 1812AC182MAT1A

CAP CER 1800PF 20% 1KV X7R 1812 - 1812AC182MAT1A (1812AC182MAT1A-ND) - Capacitors

Related parts 1800pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AC182MAT1A
CAP CER 1800PF 20% 1KV X7R 1812 - 1812AC182MAT1A
 Order 'cap cer 1800pf 20% 1kv x7r 1812 - 1812AC182MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC182MAT1A-ND.
CAP CER 1800PF 10% 1KV X7R 1812 - 1812AC182KAT1A
 Order 'cap cer 1800pf 10% 1kv x7r 1812 - 1812AC182KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC182KAT1A-ND.
CAP CER 1800PF 10% 1KV X7R 1812 - 1812AC182KATME
 Order 'cap cer 1800pf 10% 1kv x7r 1812 - 1812AC182KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC182KATME-ND.
CAP CER 1800PF 10% 1KV C0G 1812 - 1812AA182KAT1A
 Order 'cap cer 1800pf 10% 1kv c0g 1812 - 1812AA182KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA182KAT1A-ND.
CAP CER 1000PF 20% 1KV X7R 1812 - 1812AC102MA11A
 Order 'cap cer 1000pf 20% 1kv x7r 1812 - 1812AC102MA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102MA11A-ND.
CAP CER 1000PF 20% 1KV X7R 1812 - 1812AC102MAT1A
 Order 'cap cer 1000pf 20% 1kv x7r 1812 - 1812AC102MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102MAT1A-ND.
CAP CER 1000PF 20% 1KV X7R 1812 - 1812AC102MAT1A\SB
 Order 'cap cer 1000pf 20% 1kv x7r 1812 - 1812AC102MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102MAT1A\SB-ND.
CAP CER 1000PF 20% 1KV X7R 1812 - 1812AC102MAT3A
 Order 'cap cer 1000pf 20% 1kv x7r 1812 - 1812AC102MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102MAT3A-ND.
CAP CER 1000PF 20% 1KV X7R 1812 - 1812AC102MAT3A\SB
 Order 'cap cer 1000pf 20% 1kv x7r 1812 - 1812AC102MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102MAT3A\SB-ND.
CAP CER 1000PF 20% 1KV X7R 1812 - 1812AC102MATME
 Order 'cap cer 1000pf 20% 1kv x7r 1812 - 1812AC102MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102MATME-ND.
CAP CER 10000PF 20% 1KV X7R 1812 - 1812AC103MA11A
 Order 'cap cer 10000pf 20% 1kv x7r 1812 - 1812AC103MA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103MA11A-ND.
CAP CER 10000PF 20% 1KV X7R 1812 - 1812AC103MA1ME
 Order 'cap cer 10000pf 20% 1kv x7r 1812 - 1812AC103MA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103MA1ME-ND.
CAP CER 10000PF 20% 1KV X7R 1812 - 1812AC103MAQ1A
 Order 'cap cer 10000pf 20% 1kv x7r 1812 - 1812AC103MAQ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103MAQ1A-ND.
CAP CER 10000PF 20% 1KV X7R 1812 - 1812AC103MAT1A
 Order 'cap cer 10000pf 20% 1kv x7r 1812 - 1812AC103MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103MAT1A-ND.
CAP CER 10000PF 20% 1KV X7R 1812 - 1812AC103MAT1A\SB
 Order 'cap cer 10000pf 20% 1kv x7r 1812 - 1812AC103MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103MAT1A\SB-ND.

Options for 1800pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AC182MAT1A
Send this link via E-Mail
Help With This Screen

CAP CER 1800PF 20% 1KV X7R 1812 - 1812AC182MAT1A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 1800PF 1KV 10% DISC RAD - 5NR182KAGAH Next: CAP CER 1800PF 20% 2KV X7R 1812 - 1812GC182MAT1A
CAP CER 1800PF 20% 1KV X7R 1812 - 1812AC182MAT1A