Keywords:





CAP CER 1800PF 10% 1KV X7R 1812 - 1812AC182KATME - Capacitors

1800pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AC182KATME

Digi-Key Part Number 1812AC182KATME-ND
Price Break
2000
Unit Price
.52950
Extended Price
1059.00
Manufacturer Part Number1812AC182KATME
DescriptionCAP CER 1800PF 10% 1KV X7R 1812
Quantity Available Non-Stock
All prices are in USD

Purchase 1800pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AC182KATME
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1800pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AC182KATME
Technical/Catalog Information1812AC182KATME
VendorAVX Corporation
CategoryCapacitors
Capacitance1800pF
Voltage - Rated 1000V (1kV)
Tolerance±10%
Package / Case1812 (4532 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1812AC182KATME
1812AC182KATME

1812AC182KATME Specification Sheet

Image of CAP CER 1800PF 10% 1KV X7R 1812 - 1812AC182KATME

CAP CER 1800PF 10% 1KV X7R 1812 - 1812AC182KATME (1812AC182KATME-ND) - Capacitors

Related parts 1800pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AC182KATME
CAP CER 1800PF 10% 1KV X7R 1812 - 1812AC182KATME
 Order 'cap cer 1800pf 10% 1kv x7r 1812 - 1812AC182KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC182KATME-ND.
CAP CER 1800PF 10% 1KV X7R 1812 - 1812AC182KAT1A
 Order 'cap cer 1800pf 10% 1kv x7r 1812 - 1812AC182KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC182KAT1A-ND.
CAP CER 1800PF 20% 1KV X7R 1812 - 1812AC182MAT1A
 Order 'cap cer 1800pf 20% 1kv x7r 1812 - 1812AC182MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC182MAT1A-ND.
CAP CER 1800PF 10% 1KV C0G 1812 - 1812AA182KAT1A
 Order 'cap cer 1800pf 10% 1kv c0g 1812 - 1812AA182KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA182KAT1A-ND.
CAP CER 1800PF 10% 1KV X7R 1206 - 1206AC182KAJ1A
 Order 'cap cer 1800pf 10% 1kv x7r 1206 - 1206AC182KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC182KAJ1A-ND.
CAP CER 1800PF 10% 1KV X7R 1206 - 1206AC182KAT1A
 Order 'cap cer 1800pf 10% 1kv x7r 1206 - 1206AC182KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC182KAT1A-ND.
CAP CER 1800PF 10% 1KV X7R 1210 - 1210AC182KAT1A
 Order 'cap cer 1800pf 10% 1kv x7r 1210 - 1210AC182KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC182KAT1A-ND.
CAP CER 1800PF 10% 1KV X7R 1808 - 1808AC182KAT1A
 Order 'cap cer 1800pf 10% 1kv x7r 1808 - 1808AC182KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC182KAT1A-ND.
CAP CER 1800PF 10% 1KV X7R 1808 - 1808AC182KATME
 Order 'cap cer 1800pf 10% 1kv x7r 1808 - 1808AC182KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC182KATME-ND.
CAP CER 1800PF 10% 1KV X7R 1206 - LD06AC182KAB1A
 Order 'cap cer 1800pf 10% 1kv x7r 1206 - LD06AC182KAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD06AC182KAB1A-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KA11A
 Order 'cap cer 1000pf 10% 1kv x7r 1812 - 1812AC102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KA11A-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KA19A
 Order 'cap cer 1000pf 10% 1kv x7r 1812 - 1812AC102KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KA19A-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KA1ME
 Order 'cap cer 1000pf 10% 1kv x7r 1812 - 1812AC102KA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KA1ME-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KAJ1A
 Order 'cap cer 1000pf 10% 1kv x7r 1812 - 1812AC102KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KAJ1A-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KATME
 Order 'cap cer 1000pf 10% 1kv x7r 1812 - 1812AC102KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KATME-ND.

Options for 1800pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AC182KATME
Send this link via E-Mail
Help With This Screen

CAP CER 1800PF 10% 1KV X7R 1812 - 1812AC182KATME
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 1800PF 10% 1KV X7R 1812 - 1812AC182KAT1A Next: CAP CER 1800PF 10% 2000VX7R 1210 - VJ1210Y182KBFAT4X
CAP CER 1800PF 10% 1KV X7R 1812 - 1812AC182KATME