CAP CER 1800PF 10% 1KV X7R 1812 - 1812AC182KAT1A
| Digi-Key Part Number | 1812AC182KAT1A-ND |
2000 |
.48000 |
Extended Price
960.00 |
| Manufacturer Part Number | 1812AC182KAT1A | |||
| Description | CAP CER 1800PF 10% 1KV X7R 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812AC182KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1800pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812AC182KAT1A 1812AC182KAT1A |
1812AC182KAT1A Specification Sheet
CAP CER 1800PF 10% 1KV X7R 1812 - 1812AC182KAT1A (1812AC182KAT1A-ND)
Related parts :CAP CER 1800PF 10% 1KV X7R 1812 - 1812AC182KAT1A
Order 'cap cer 1800pf 10% 1kv x7r 1812 - 1812AC182KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC182KAT1A-ND.
CAP CER 1800PF 10% 1KV X7R 1812 - 1812AC182KATME
Order 'cap cer 1800pf 10% 1kv x7r 1812 - 1812AC182KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC182KATME-ND.
CAP CER 1800PF 20% 1KV X7R 1812 - 1812AC182MAT1A
Order 'cap cer 1800pf 20% 1kv x7r 1812 - 1812AC182MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC182MAT1A-ND.
CAP CER 1800PF 10% 1KV X7R 1206 - 1206AC182KAJ1A
Order 'cap cer 1800pf 10% 1kv x7r 1206 - 1206AC182KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC182KAJ1A-ND.
CAP CER 1800PF 10% 1KV X7R 1206 - 1206AC182KAT1A
Order 'cap cer 1800pf 10% 1kv x7r 1206 - 1206AC182KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC182KAT1A-ND.
CAP CER 1800PF 10% 1KV X7R 1210 - 1210AC182KAT1A
Order 'cap cer 1800pf 10% 1kv x7r 1210 - 1210AC182KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC182KAT1A-ND.
CAP CER 1800PF 10% 1KV X7R 1808 - 1808AC182KAT1A
Order 'cap cer 1800pf 10% 1kv x7r 1808 - 1808AC182KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC182KAT1A-ND.
CAP CER 1800PF 10% 1KV X7R 1808 - 1808AC182KATME
Order 'cap cer 1800pf 10% 1kv x7r 1808 - 1808AC182KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC182KATME-ND.
CAP CER 1800PF 10% 1KV C0G 1812 - 1812AA182KAT1A
Order 'cap cer 1800pf 10% 1kv c0g 1812 - 1812AA182KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA182KAT1A-ND.
CAP CER 1800PF 10% 1KV X7R 1206 - LD06AC182KAB1A
Order 'cap cer 1800pf 10% 1kv x7r 1206 - LD06AC182KAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD06AC182KAB1A-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KA11A
Order 'cap cer 1000pf 10% 1kv x7r 1812 - 1812AC102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KA11A-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KA19A
Order 'cap cer 1000pf 10% 1kv x7r 1812 - 1812AC102KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KA19A-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KA1ME
Order 'cap cer 1000pf 10% 1kv x7r 1812 - 1812AC102KA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KA1ME-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KAJ1A
Order 'cap cer 1000pf 10% 1kv x7r 1812 - 1812AC102KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KAJ1A-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KATME
Order 'cap cer 1000pf 10% 1kv x7r 1812 - 1812AC102KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KATME-ND.
Send this link via E-Mail
Help With This Screen
