IC MPU SUPERVISORY CIRCUIT 16DIP - MAX691CPE+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX691CPE+-ND |
1 25 50 100 |
7.84000 5.92000 4.56000 3.80000 |
Extended Price
7.84 148.00 228.00 380.00 |
| Manufacturer Part Number | MAX691CPE+ | |||
| Description | IC MPU SUPERVISORY CIRCUIT 16DIP | |||
| Quantity Available | 1295 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX691CPE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Push-Pull |
| Reset | Active High/Active Low |
| Package / Case | 16-DIP |
| Packaging | Tube |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 35 ms Minimum |
| Type | Battery Backup Circuit |
| Voltage - Threshold | 4.65V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX691CPE+ MAX691CPE+ |
MAX691CPE+ Specification Sheet
IC MPU SUPERVISORY CIRCUIT 16DIP - MAX691CPE+ (MAX691CPE+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MPU SUPERVISORY CIRCUIT 16DIP - MAX691CPE+
Order 'ic mpu supervisory circuit 16dip - MAX691CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691CPE+-ND.
IC MPU SUPERVISORY CIRCUIT 16DIP - MAX691CPE
Order 'ic mpu supervisory circuit 16dip - MAX691CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691CPE-ND.
IC MPU SUPERVISORY CIRCUIT 16DIP - MAX691ACPE+
Order 'ic mpu supervisory circuit 16dip - MAX691ACPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691ACPE+-ND.
IC MPU SUPERVISORY CIRCUIT 16DIP - MAX691ACPE
Order 'ic mpu supervisory circuit 16dip - MAX691ACPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691ACPE-ND.
IC MPU SUPERVISORY CIRCUIT 16DIP - MAX693ACPE+
Order 'ic mpu supervisory circuit 16dip - MAX693ACPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX693ACPE+-ND.
IC MPU SUPERVISORY CIRCUIT 16DIP - MAX693ACPE
Order 'ic mpu supervisory circuit 16dip - MAX693ACPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX693ACPE-ND.
IC MPU SUPERVISORY CIRCUIT 16DIP - MAX693CPE
Order 'ic mpu supervisory circuit 16dip - MAX693CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX693CPE-ND.
IC MPU SUPERVISORY CIRCUIT 16DIP - MAX693CPE+
Order 'ic mpu supervisory circuit 16dip - MAX693CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX693CPE+-ND.
IC MPU SUPERVISORY CIRCUIT 16DIP - MAX695CPE
Order 'ic mpu supervisory circuit 16dip - MAX695CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX695CPE-ND.
IC MPU SUPERVISORY CIRCUIT 16DIP - MAX695CPE+
Order 'ic mpu supervisory circuit 16dip - MAX695CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX695CPE+-ND.
IC MPU SUPERVISORY CIRCUIT 16DIP - MAX696CPE+
Order 'ic mpu supervisory circuit 16dip - MAX696CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX696CPE+-ND.
IC MPU SUPERVISORY CIRCUIT 16DIP - MAX696CPE
Order 'ic mpu supervisory circuit 16dip - MAX696CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX696CPE-ND.
IC MPU SUPERVISORY CIRCUIT 16DIP - MAX791CPE
Order 'ic mpu supervisory circuit 16dip - MAX791CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX791CPE-ND.
IC MPU SUPERVISORY CIRCUIT 16DIP - MAX791CPE+
Order 'ic mpu supervisory circuit 16dip - MAX791CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX791CPE+-ND.
IC MPU SUPERVISORY CIRCUIT 16DIP - MAX800LCPE+
Order 'ic mpu supervisory circuit 16dip - MAX800LCPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX800LCPE+-ND.
Send this link via E-Mail
Help With This Screen