IC VOLT DETECTOR LP 2.63V SC70-3 - MAX6376XR26-T
| Digi-Key Part Number | MAX6376XR26-T-ND |
10000 |
.94770 |
Extended Price
9477.00 |
| Manufacturer Part Number | MAX6376XR26-T | |||
| Description | IC VOLT DETECTOR LP 2.63V SC70-3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX6376XR26-T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active High |
| Package / Case | SC-70-3 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 20 µs Typical Propagation Delay |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.63V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX6376XR26 T MAX6376XR26T |
MAX6376XR26-T Specification Sheet
IC VOLT DETECTOR LP 2.63V SC70-3 - MAX6376XR26-T (MAX6376XR26-T-ND)
Related parts :IC VOLT DETECTOR LP 2.63V SC70-3 - MAX6376XR26-T
Order 'ic volt detector lp 2.63v sc70-3 - MAX6376XR26-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6376XR26-T-ND.
IC VOLT DETECTOR LP 2.20V SC70-3 - MAX6375XR22-T
Order 'ic volt detector lp 2.20v sc70-3 - MAX6375XR22-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6375XR22-T-ND.
IC VOLT DETECTOR LP 2.50V SC70-3 - MAX6375XR25-T
Order 'ic volt detector lp 2.50v sc70-3 - MAX6375XR25-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6375XR25-T-ND.
IC VOLT DETECTOR LP 2.63V SC70-3 - MAX6375XR26-T
Order 'ic volt detector lp 2.63v sc70-3 - MAX6375XR26-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6375XR26-T-ND.
IC VOLT DETECTOR LP 2.93V SC70-3 - MAX6375XR29-T
Order 'ic volt detector lp 2.93v sc70-3 - MAX6375XR29-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6375XR29-T-ND.
IC VOLT DETECTOR LP 2.20V SC70-3 - MAX6376XR22-T
Order 'ic volt detector lp 2.20v sc70-3 - MAX6376XR22-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6376XR22-T-ND.
IC VOLT DETECTOR LP 2.30V SC70-3 - MAX6376XR23-T
Order 'ic volt detector lp 2.30v sc70-3 - MAX6376XR23-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6376XR23-T-ND.
IC VOLT DETECTOR LP 3.08V SC70-3 - MAX6376XR31-T
Order 'ic volt detector lp 3.08v sc70-3 - MAX6376XR31-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6376XR31-T-ND.
IC VOLT DETECTOR LP 2.20V SC70-3 - MAX6377XR22-T
Order 'ic volt detector lp 2.20v sc70-3 - MAX6377XR22-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6377XR22-T-ND.
IC VOLT DETECTOR LP 2.30V SC70-3 - MAX6377XR23-T
Order 'ic volt detector lp 2.30v sc70-3 - MAX6377XR23-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6377XR23-T-ND.
IC VOLT DETECTOR LP 2.40V SC70-3 - MAX6377XR24-T
Order 'ic volt detector lp 2.40v sc70-3 - MAX6377XR24-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6377XR24-T-ND.
IC VOLT DETECTOR LP 2.63V SC70-3 - MAX6377XR26-T
Order 'ic volt detector lp 2.63v sc70-3 - MAX6377XR26-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6377XR26-T-ND.
IC VOLT DETECTOR LP 2.70V SC70-3 - MAX6377XR27-T
Order 'ic volt detector lp 2.70v sc70-3 - MAX6377XR27-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6377XR27-T-ND.
IC VOLT DETECTOR LP 2.80V SC70-3 - MAX6377XR28-T
Order 'ic volt detector lp 2.80v sc70-3 - MAX6377XR28-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6377XR28-T-ND.
IC VOLT DETECTOR LP 2.93V SC70-3 - MAX6377XR29-T
Order 'ic volt detector lp 2.93v sc70-3 - MAX6377XR29-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6377XR29-T-ND.
Send this link via E-Mail
Help With This Screen