Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC RESET CIRCUIT 2.50V SOT143 - MAX6314US25D4-T - Integrated Circuits (ICs)

Digi-Key Part Number MAX6314US25D4-T-ND
Price Break
10000
Unit Price
1.04130
Extended Price
10413.00
Manufacturer Part NumberMAX6314US25D4-T
DescriptionIC RESET CIRCUIT 2.50V SOT143
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationMAX6314US25D4-T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
OutputBidirectional
ResetActive Low
Package / CaseSOT-143-4
PackagingTape & Reel (TR)
Number of Voltages Monitored1
Reset Timeout1.12 s Minimum
TypeSimple Reset/Power-On Reset
Voltage - Threshold2.5V
Operating Temperature-40°C ~ 85°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MAX6314US25D4 T
MAX6314US25D4T

MAX6314US25D4-T Specification Sheet

Image of IC RESET CIRCUIT 2.50V SOT143 - MAX6314US25D4-T

IC RESET CIRCUIT 2.50V SOT143 - MAX6314US25D4-T (MAX6314US25D4-T-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC RESET CIRCUIT 2.50V SOT-143 - MAX6314US25D4+T
 Order 'ic reset circuit 2.50v sot-143 - MAX6314US25D4+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US25D4+T-ND.
IC RESET CIRCUIT 2.50V SOT143 - MAX6314US25D4-T
 Order 'ic reset circuit 2.50v sot143 - MAX6314US25D4-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US25D4-T-ND.
IC RESET CIRCUIT 2.50V SOT143 - MAX6314US25D1-T
 Order 'ic reset circuit 2.50v sot143 - MAX6314US25D1-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US25D1-T-ND.
IC RESET CIRCUIT 2.63V SOT143 - MAX6314US26D1-T
 Order 'ic reset circuit 2.63v sot143 - MAX6314US26D1-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US26D1-T-ND.
IC RESET CIRCUIT 2.63V SOT143 - MAX6314US26D3-T
 Order 'ic reset circuit 2.63v sot143 - MAX6314US26D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US26D3-T-ND.
IC RESET CIRCUIT 2.63V SOT143 - MAX6314US26D4-T
 Order 'ic reset circuit 2.63v sot143 - MAX6314US26D4-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US26D4-T-ND.
IC RESET CIRCUIT 2.80V SOT143 - MAX6314US28D2-T
 Order 'ic reset circuit 2.80v sot143 - MAX6314US28D2-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US28D2-T-ND.
IC RESET CIRCUIT 2.80V SOT143 - MAX6314US28D3-T
 Order 'ic reset circuit 2.80v sot143 - MAX6314US28D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US28D3-T-ND.
IC RESET CIRCUIT 2.93V SOT143 - MAX6314US28D4-T
 Order 'ic reset circuit 2.93v sot143 - MAX6314US28D4-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US28D4-T-ND.
IC RESET CIRCUIT 3.00V SOT143 - MAX6314US30D1-T
 Order 'ic reset circuit 3.00v sot143 - MAX6314US30D1-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US30D1-T-ND.
IC RESET CIRCUIT 3.00V SOT143 - MAX6314US30D4-T
 Order 'ic reset circuit 3.00v sot143 - MAX6314US30D4-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US30D4-T-ND.
IC RESET CIRCUIT 3.08V SOT143 - MAX6314US31D2-T
 Order 'ic reset circuit 3.08v sot143 - MAX6314US31D2-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US31D2-T-ND.
IC RESET CIRCUIT 3.08V SOT143 - MAX6314US31D3-T
 Order 'ic reset circuit 3.08v sot143 - MAX6314US31D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US31D3-T-ND.
IC RESET CIRCUIT 3.08V SOT143 - MAX6314US31D4-T
 Order 'ic reset circuit 3.08v sot143 - MAX6314US31D4-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US31D4-T-ND.
IC RESET CIRCUIT 4.10V SOT143 - MAX6314US41D3-T
 Order 'ic reset circuit 4.10v sot143 - MAX6314US41D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US41D3-T-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC RESET CIRCUIT 2.50V SOT143 - MAX6314US25D1-T Next: IC RESET CIRCUIT 2.55V OD PB SOT - STM1818RWX7F