IC PROGRAM 2.930V RESET SOT23-5 - MAX6312UK29D3+T
| Digi-Key Part Number | MAX6312UK29D3+TCT-ND |
1 25 50 100 |
2.86000 2.16000 1.94400 1.89000 |
Extended Price
2.86 54.00 97.20 189.00 |
| Manufacturer Part Number | MAX6312UK29D3+T | |||
| Description | IC PROGRAM 2.930V RESET SOT23-5 | |||
| Quantity Available | 2389 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6312UK29D3+T |
| Vendor | Maxim Integrated Products (VA) |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active High |
| Package / Case | SOT-23-5 |
| Packaging | Cut Tape (CT) |
| Number of Voltages Monitored | 2 |
| Reset Timeout | 140 ms Minimum |
| Type | Multi-Voltage Supervisor |
| Voltage - Threshold | 2.93V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6312UK29D3+T MAX6312UK29D3+T MAX6312UK29D3+TCT ND MAX6312UK29D3+TCTND MAX6312UK29D3+TCT |
MAX6312UK29D3+T Specification Sheet
IC PROGRAM 2.930V RESET SOT23-5 - MAX6312UK29D3+T (MAX6312UK29D3+TCT-ND)
Related parts:IC PROGRAM 2.930V RESET SOT23-5 - MAX6312UK29D3+T
Order 'ic program 2.930v reset sot23-5 - MAX6312UK29D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6312UK29D3+TCT-ND.
IC PROGRAM 2.930V RESET SOT23-5 - MAX6312UK29D3+T
Order 'ic program 2.930v reset sot23-5 - MAX6312UK29D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6312UK29D3+TDKR-ND.
IC PROGRAM 2.930V RESET SOT23-5 - MAX6312UK29D3-T
Order 'ic program 2.930v reset sot23-5 - MAX6312UK29D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6312UK29D3-T-ND.
IC PROGRAM 2.930V RESET SOT23-5 - MAX6312UK29D3+T
Order 'ic program 2.930v reset sot23-5 - MAX6312UK29D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6312UK29D3+TTR-ND.
IC PROGRAM ADJ RESET SOT23-5 - MAX6305UK00D2-T
Order 'ic program adj reset sot23-5 - MAX6305UK00D2-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6305UK00D2-T-ND.
IC PROGRAM ADJ RESET SOT23-5 - MAX6305UK00D3-T
Order 'ic program adj reset sot23-5 - MAX6305UK00D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6305UK00D3-T-ND.
IC PROGRAM 2.500V RESET SOT23-5 - MAX6306UK25D1-T
Order 'ic program 2.500v reset sot23-5 - MAX6306UK25D1-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6306UK25D1-T-ND.
IC PROGRAM 2.500V RESET SOT23-5 - MAX6306UK25D3-T
Order 'ic program 2.500v reset sot23-5 - MAX6306UK25D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6306UK25D3-T-ND.
IC PROGRAM 2.800V RESET SOT23-5 - MAX6306UK28D3-T
Order 'ic program 2.800v reset sot23-5 - MAX6306UK28D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6306UK28D3-T-ND.
IC PROGRAM 2.930V RESET SOT23-5 - MAX6306UK29D2-T
Order 'ic program 2.930v reset sot23-5 - MAX6306UK29D2-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6306UK29D2-T-ND.
IC PROGRAM 2.930V RESET SOT23-5 - MAX6306UK29D3+T
Order 'ic program 2.930v reset sot23-5 - MAX6306UK29D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6306UK29D3+TCT-ND.
IC PROGRAM 2.930V RESET SOT23-5 - MAX6306UK29D3+T
Order 'ic program 2.930v reset sot23-5 - MAX6306UK29D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6306UK29D3+TDKR-ND.
IC PROGRAM 2.930V RESET SOT23-5 - MAX6306UK29D3+T
Order 'ic program 2.930v reset sot23-5 - MAX6306UK29D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6306UK29D3+TTR-ND.
IC PROGRAM 3.000V RESET SOT23-5 - MAX6306UK30D2-T
Order 'ic program 3.000v reset sot23-5 - MAX6306UK30D2-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6306UK30D2-T-ND.
IC PROGRAM 3.000V RESET SOT23-5 - MAX6306UK30D3-T
Order 'ic program 3.000v reset sot23-5 - MAX6306UK30D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6306UK30D3-T-ND.
Send this link via E-Mail
Help With This Screen