470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AA471KATME
CAP CER 470PF 10% 1000V C0G 1812 - 1812AA471KATME
| Digi-Key Part Number | 1812AA471KATME-ND |
2000 |
.52950 |
Extended Price
1059.00 |
| Manufacturer Part Number | 1812AA471KATME | |||
| Description | CAP CER 470PF 10% 1000V C0G 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812AA471KATME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 470pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 2.54mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812AA471KATME 1812AA471KATME |
1812AA471KATME Specification Sheet
CAP CER 470PF 10% 1000V C0G 1812 - 1812AA471KATME (1812AA471KATME-ND)
Related parts 470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AA471KATME470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AA471KATME
Order 'cap cer 470pf 10% 1000v c0g 1812 - 1812AA471KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA471KATME-ND.
470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AA471KA1ME
Order 'cap cer 470pf 10% 1000v c0g 1812 - 1812AA471KA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA471KA1ME-ND.
470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AA471KAT1A
Order 'cap cer 470pf 10% 1000v c0g 1812 - 1812AA471KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA471KAT1A-ND.
470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AA471KAT1A\SB
Order 'cap cer 470pf 10% 1000v c0g 1812 - 1812AA471KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA471KAT1A\SB-ND.
470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AA471KAT9A
Order 'cap cer 470pf 10% 1000v c0g 1812 - 1812AA471KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA471KAT9A-ND.
470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AA471JA11A
Order 'cap cer 470pf 5% 1000v c0g 1812 - 1812AA471JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA471JA11A-ND.
470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AA471JA19A
Order 'cap cer 470pf 5% 1000v c0g 1812 - 1812AA471JA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA471JA19A-ND.
470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AA471JA1ME
Order 'cap cer 470pf 5% 1000v c0g 1812 - 1812AA471JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA471JA1ME-ND.
470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AA471JATME
Order 'cap cer 470pf 5% 1000v c0g 1812 - 1812AA471JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA471JATME-ND.
470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AA471MAT1A
Order 'cap cer 470pf 20% 1000v c0g 1812 - 1812AA471MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA471MAT1A-ND.
470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AA471MAT1A\SB
Order 'cap cer 470pf 20% 1000v c0g 1812 - 1812AA471MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA471MAT1A\SB-ND.
470pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 1000V (1kV) 1206AA471KAT1A
Order 'cap cer 470pf 10% 1000v c0g 1206 - 1206AA471KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AA471KAT1A-ND.
470pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 1000V (1kV) 1206AA471KATME
Order 'cap cer 470pf 10% 1000v c0g 1206 - 1206AA471KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AA471KATME-ND.
470pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 1000V (1kV) 1210AA471KAT1A
Order 'cap cer 470pf 10% 1000v c0g 1210 - 1210AA471KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AA471KAT1A-ND.
470pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 1000V (1kV) 1210AA471KAT9A
Order 'cap cer 470pf 10% 1000v c0g 1210 - 1210AA471KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AA471KAT9A-ND.
Options for 470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AA471KATME
Send this link via E-Mail
Help With This Screen
