IC MPU SUPRVSRY CIRC 3.3V 16SOIC - LTC695CSW-3.3 - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC695CSW-3.3-ND |
1 25 100 |
8.13000 5.42000 4.55000 |
Extended Price
8.13 135.50 455.00 |
| Manufacturer Part Number | LTC695CSW-3.3 | |||
| Description | IC MPU SUPRVSRY CIRC 3.3V 16SOIC | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC695CSW-3.3 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active High/Active Low |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tube |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.9V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC695CSW 3 3 LTC695CSW33 |
IC MPU SUPRVSRY CIRC 3.3V 16SOIC - LTC695CSW-3.3 (LTC695CSW-3.3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MPU SUPRVSRY CIRC 3.3V 16SOIC - LTC695CSW-3.3
Order 'ic mpu suprvsry circ 3.3v 16soic - LTC695CSW-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC695CSW-3.3-ND.
IC MPU SUPRVSRY CIRC 3.3V 16SOIC - LTC695CSW-3.3#PBF
Order 'ic mpu suprvsry circ 3.3v 16soic - LTC695CSW-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC695CSW-3.3#PBF-ND.
IC MPU SUPRVSRY CIRC 3.3V 16SOIC - LTC695CSW-3.3#TRPBF
Order 'ic mpu suprvsry circ 3.3v 16soic - LTC695CSW-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC695CSW-3.3#TRPBF-ND.
IC MPU SUPRVSRY CIRC 3.3V 16SOIC - LTC695ISW-3.3
Order 'ic mpu suprvsry circ 3.3v 16soic - LTC695ISW-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC695ISW-3.3-ND.
IC MPU SUPRVSRY CIRC 3.3V 16SOIC - LTC695ISW-3.3#PBF
Order 'ic mpu suprvsry circ 3.3v 16soic - LTC695ISW-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC695ISW-3.3#PBF-ND.
IC MPU SUPRVSRY CIRC 3.3V 16SOIC - LTC695ISW-3.3#TRPBF
Order 'ic mpu suprvsry circ 3.3v 16soic - LTC695ISW-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC695ISW-3.3#TRPBF-ND.
IC MPU SUPRVSRY CIRC 4.37V 16DIP - MAX792MCPE
Order 'ic mpu suprvsry circ 4.37v 16dip - MAX792MCPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX792MCPE-ND.
IC MPU SUPRVSRY CIRC 2.61V 16DIP - MAX792RCPE
Order 'ic mpu suprvsry circ 2.61v 16dip - MAX792RCPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX792RCPE-ND.
IC MPU SUPRVSRY CIRC 2.91V 16DIP - MAX792SCPE
Order 'ic mpu suprvsry circ 2.91v 16dip - MAX792SCPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX792SCPE-ND.
IC MPU SUPRVSRY CIRC 2.63VSOT233 - MAX809REUR-T
Order 'ic mpu suprvsry circ 2.63vsot233 - MAX809REUR-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX809REUR-T-ND.
IC MPU SUPRVSRY CIRC 2.63VSOT233 - MAX810REUR-T
Order 'ic mpu suprvsry circ 2.63vsot233 - MAX810REUR-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX810REUR-T-ND.
IC MPU/RESET CIRC 2.20V SOT23-3 - MAX6326UR22-T
Order 'ic mpu/reset circ 2.20v sot23-3 - MAX6326UR22-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326UR22-T-ND.
IC MPU/RESET CIRC 2.32V SOT23-3 - MAX6326UR23-T
Order 'ic mpu/reset circ 2.32v sot23-3 - MAX6326UR23-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326UR23-T-ND.
IC MPU/RESET CIRC 2.63V SOT23-3 - MAX6326UR26-T
Order 'ic mpu/reset circ 2.63v sot23-3 - MAX6326UR26-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326UR26-T-ND.
IC MPU/RESET CIRC 2.70V SOT23-3 - MAX6326UR27-T
Order 'ic mpu/reset circ 2.70v sot23-3 - MAX6326UR27-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326UR27-T-ND.
Send this link via E-Mail
Help With This Screen