Keywords:





CAP CER 470PF 5% 1000V C0G 1812 - 1812AA471JA1ME - Capacitors

470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AA471JA1ME

Digi-Key Part Number 1812AA471JA1ME-ND
Price Break
2000
Unit Price
.62550
Extended Price
1251.00
Manufacturer Part Number1812AA471JA1ME
DescriptionCAP CER 470PF 5% 1000V C0G 1812
Quantity Available Non-Stock
All prices are in USD

Purchase 470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AA471JA1ME
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AA471JA1ME
Technical/Catalog Information1812AA471JA1ME
VendorAVX Corporation
CategoryCapacitors
Capacitance470pF
Voltage - Rated 1000V (1kV)
Tolerance±5%
Package / Case1812 (4532 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1812AA471JA1ME
1812AA471JA1ME

1812AA471JA1ME Specification Sheet

Image of CAP CER 470PF 5% 1000V C0G 1812 - 1812AA471JA1ME

CAP CER 470PF 5% 1000V C0G 1812 - 1812AA471JA1ME (1812AA471JA1ME-ND) - Capacitors

Related parts 470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AA471JA1ME
CAP CER 470PF 5% 1000V C0G 1812 - 1812AA471JA1ME
 Order 'cap cer 470pf 5% 1000v c0g 1812 - 1812AA471JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA471JA1ME-ND.
CAP CER 470PF 5% 1000V C0G 1812 - 1812AA471JA11A
 Order 'cap cer 470pf 5% 1000v c0g 1812 - 1812AA471JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA471JA11A-ND.
CAP CER 470PF 5% 1000V C0G 1812 - 1812AA471JA19A
 Order 'cap cer 470pf 5% 1000v c0g 1812 - 1812AA471JA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA471JA19A-ND.
CAP CER 470PF 5% 1000V C0G 1812 - 1812AA471JATME
 Order 'cap cer 470pf 5% 1000v c0g 1812 - 1812AA471JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA471JATME-ND.
CAP CER 470PF 10% 1000V C0G 1812 - 1812AA471KA1ME
 Order 'cap cer 470pf 10% 1000v c0g 1812 - 1812AA471KA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA471KA1ME-ND.
CAP CER 470PF 10% 1000V C0G 1812 - 1812AA471KAT1A
 Order 'cap cer 470pf 10% 1000v c0g 1812 - 1812AA471KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA471KAT1A-ND.
CAP CER 470PF 10% 1000V C0G 1812 - 1812AA471KAT1A\SB
 Order 'cap cer 470pf 10% 1000v c0g 1812 - 1812AA471KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA471KAT1A\SB-ND.
CAP CER 470PF 10% 1000V C0G 1812 - 1812AA471KAT9A
 Order 'cap cer 470pf 10% 1000v c0g 1812 - 1812AA471KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA471KAT9A-ND.
CAP CER 470PF 10% 1000V C0G 1812 - 1812AA471KATME
 Order 'cap cer 470pf 10% 1000v c0g 1812 - 1812AA471KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA471KATME-ND.
CAP CER 470PF 20% 1000V C0G 1812 - 1812AA471MAT1A
 Order 'cap cer 470pf 20% 1000v c0g 1812 - 1812AA471MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA471MAT1A-ND.
CAP CER 470PF 20% 1000V C0G 1812 - 1812AA471MAT1A\SB
 Order 'cap cer 470pf 20% 1000v c0g 1812 - 1812AA471MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA471MAT1A\SB-ND.
CAP CER 470PF 5% 1000V C0G 1206 - 1206AA471JAJ1A
 Order 'cap cer 470pf 5% 1000v c0g 1206 - 1206AA471JAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AA471JAJ1A-ND.
CAP CER 470PF 5% 1000V C0G 1210 - 1210AA471JAT9A
 Order 'cap cer 470pf 5% 1000v c0g 1210 - 1210AA471JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AA471JAT9A-ND.
CAP CER 470PF 5% 1000V C0G 1808 - 1808AA471JAJ1A
 Order 'cap cer 470pf 5% 1000v c0g 1808 - 1808AA471JAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA471JAJ1A-ND.
CAP CER 470PF 5% 1000V C0G 1808 - 1808AA471JAT1A
 Order 'cap cer 470pf 5% 1000v c0g 1808 - 1808AA471JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA471JAT1A-ND.

Options for 470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AA471JA1ME
Send this link via E-Mail
Help With This Screen

CAP CER 470PF 5% 1000V C0G 1812 - 1812AA471JA1ME
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 470PF 5% 1000V C0G 1812 - 1812AA471JA19A Next: CAP CER 470PF 5% 1000V C0G 1812 - 1812AA471JATME
CAP CER 470PF 5% 1000V C0G 1812 - 1812AA471JA1ME