IC MONITOR SUPPLY QUAD 16-SSOP - LTC2901-1CGN#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC2901-1CGN#PBF-ND |
1 25 100 |
4.63000 3.07120 2.55000 |
Extended Price
4.63 76.78 255.00 |
| Manufacturer Part Number | LTC2901-1CGN#PBF | |||
| Description | IC MONITOR SUPPLY QUAD 16-SSOP | |||
| Quantity Available | 575 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2901-1CGN#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | 16-SSOP |
| Packaging | Tube |
| Number of Voltages Monitored | 4 |
| Reset Timeout | 5 ms Minimum |
| Type | Multi-Voltage Supervisor |
| Voltage - Threshold | 16 Selectable Threshold Combinations |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2901 1CGN#PBF LTC29011CGN#PBF |
LTC2901-1CGN#PBF Specification Sheet
IC MONITOR SUPPLY QUAD 16-SSOP - LTC2901-1CGN#PBF (LTC2901-1CGN#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MONITOR SUPPLY QUAD 16-SSOP - LTC2901-1CGN
Order 'ic monitor supply quad 16-ssop - LTC2901-1CGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2901-1CGN-ND.
IC MONITOR SUPPLY QUAD 16-SSOP - LTC2901-1CGN#PBF
Order 'ic monitor supply quad 16-ssop - LTC2901-1CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2901-1CGN#PBF-ND.
IC MONITOR SUPPLY QUAD 16-SSOP - LTC2901-1CGN#TR
Order 'ic monitor supply quad 16-ssop - LTC2901-1CGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2901-1CGN#TR-ND.
IC MONITOR SUPPLY QUAD 16-SSOP - LTC2901-1CGN#TRPBF
Order 'ic monitor supply quad 16-ssop - LTC2901-1CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2901-1CGN#TRPBF-ND.
IC MONITOR SUPPLY QUAD 16-SSOP - LTC2901-1IGN
Order 'ic monitor supply quad 16-ssop - LTC2901-1IGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2901-1IGN-ND.
IC MONITOR SUPPLY QUAD 16-SSOP - LTC2901-1IGN#PBF
Order 'ic monitor supply quad 16-ssop - LTC2901-1IGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2901-1IGN#PBF-ND.
IC MONITOR SUPPLY QUAD 16-SSOP - LTC2901-1IGN#TR
Order 'ic monitor supply quad 16-ssop - LTC2901-1IGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2901-1IGN#TR-ND.
IC MONITOR SUPPLY QUAD 16-SSOP - LTC2901-1IGN#TRPBF
Order 'ic monitor supply quad 16-ssop - LTC2901-1IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2901-1IGN#TRPBF-ND.
IC MONITOR SUPPLY QUAD 16-SSOP - LTC2901-2CGN
Order 'ic monitor supply quad 16-ssop - LTC2901-2CGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2901-2CGN-ND.
IC MONITOR SUPPLY QUAD 16-SSOP - LTC2901-2CGN#PBF
Order 'ic monitor supply quad 16-ssop - LTC2901-2CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2901-2CGN#PBF-ND.
IC MONITOR SUPPLY QUAD 16-SSOP - LTC2901-2CGN#TR
Order 'ic monitor supply quad 16-ssop - LTC2901-2CGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2901-2CGN#TR-ND.
IC MONITOR SUPPLY QUAD 16-SSOP - LTC2901-2CGN#TRPBF
Order 'ic monitor supply quad 16-ssop - LTC2901-2CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2901-2CGN#TRPBF-ND.
IC MONITOR SUPPLY QUAD 16-SSOP - LTC2901-2IGN
Order 'ic monitor supply quad 16-ssop - LTC2901-2IGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2901-2IGN-ND.
IC MONITOR SUPPLY QUAD 16-SSOP - LTC2901-2IGN#PBF
Order 'ic monitor supply quad 16-ssop - LTC2901-2IGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2901-2IGN#PBF-ND.
IC MONITOR SUPPLY QUAD 16-SSOP - LTC2901-2IGN#TR
Order 'ic monitor supply quad 16-ssop - LTC2901-2IGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2901-2IGN#TR-ND.
Send this link via E-Mail
Help With This Screen