IC CIRCUIT TNY PWR RESET SOT23-5 - LP3470M5X-2.93 - Integrated Circuits (ICs)
| Digi-Key Part Number | LP3470M5X-2.93-ND |
3000 |
.61200 |
Extended Price
1836.00 |
| Manufacturer Part Number | LP3470M5X-2.93 | |||
| Description | IC CIRCUIT TNY PWR RESET SOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3470M5X-2.93 |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 1 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.93V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3470M5X 2 93 LP3470M5X293 |
LP3470M5X-2.93 Specification Sheet
IC CIRCUIT TNY PWR RESET SOT23-5 - LP3470M5X-2.93 (LP3470M5X-2.93-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CIRCUIT TNY PWR RESET SOT23-5 - LP3470M5X-2.63
Order 'ic circuit tny pwr reset sot23-5 - LP3470M5X-2.63' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3470M5X-2.63-ND.
IC CIRCUIT TNY PWR RESET SOT23-5 - LP3470M5X-2.93
Order 'ic circuit tny pwr reset sot23-5 - LP3470M5X-2.93' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3470M5X-2.93-ND.
IC CIRCUIT TNY PWR RESET SOT23-5 - LP3470M5X-3.08
Order 'ic circuit tny pwr reset sot23-5 - LP3470M5X-3.08' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3470M5X-3.08-ND.
IC CIRCUIT TNY PWR RESET SOT23-5 - LP3470M5X-4.00
Order 'ic circuit tny pwr reset sot23-5 - LP3470M5X-4.00' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3470M5X-4.00-ND.
IC CIRCUIT TNY PWR RESET SOT23-5 - LP3470M5X-4.38
Order 'ic circuit tny pwr reset sot23-5 - LP3470M5X-4.38' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3470M5X-4.38-ND.
IC CIRCUIT TNY PWR RESET SOT23-5 - LP3470M5X-4.63
Order 'ic circuit tny pwr reset sot23-5 - LP3470M5X-4.63' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3470M5X-4.63-ND.
IC CIRCUIT TNY PWR RESET SOT23-5 - LP3470IM5-4.8
Order 'ic circuit tny pwr reset sot23-5 - LP3470IM5-4.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3470IM5-4.8-ND.
IC CIRCUIT TNY PWR RESET SOT23-5 - LP3470IM5X-2.63
Order 'ic circuit tny pwr reset sot23-5 - LP3470IM5X-2.63' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3470IM5X-2.63-ND.
IC CIRCUIT TNY PWR RESET SOT23-5 - LP3470IM5X-2.93
Order 'ic circuit tny pwr reset sot23-5 - LP3470IM5X-2.93' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3470IM5X-2.93-ND.
IC CIRCUIT TNY PWR RESET SOT23-5 - LP3470IM5X-3.08
Order 'ic circuit tny pwr reset sot23-5 - LP3470IM5X-3.08' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3470IM5X-3.08-ND.
IC CIRCUIT TNY PWR RESET SOT23-5 - LP3470IM5X-4.00
Order 'ic circuit tny pwr reset sot23-5 - LP3470IM5X-4.00' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3470IM5X-4.00-ND.
IC CIRCUIT TNY PWR RESET SOT23-5 - LP3470IM5X-4.38
Order 'ic circuit tny pwr reset sot23-5 - LP3470IM5X-4.38' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3470IM5X-4.38-ND.
IC CIRCUIT TNY PWR RESET SOT23-5 - LP3470IM5X-4.63
Order 'ic circuit tny pwr reset sot23-5 - LP3470IM5X-4.63' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3470IM5X-4.63-ND.
IC CIRCUIT TNY PWR RESET SOT23-5 - LP3470IM5X-4.8
Order 'ic circuit tny pwr reset sot23-5 - LP3470IM5X-4.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3470IM5X-4.8-ND.
IC CIRCUIT RESET PWR-ON SOT23-5 - LP3470M5X-3.65/NOPB
Order 'ic circuit reset pwr-on sot23-5 - LP3470M5X-3.65/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3470M5X-3.65-ND.
Send this link via E-Mail
Help With This Screen