IC CIRCUIT RESET PWR-ON SOT23-5 - LP3470IM5-2.63/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LP3470IM5-2.63CT-ND |
1 25 100 250 500 |
1.55000 1.15000 .85000 .67500 .65000 |
Extended Price
1.55 28.75 85.00 168.75 325.00 |
| Manufacturer Part Number | LP3470IM5-2.63/NOPB | |||
| Description | IC CIRCUIT RESET PWR-ON SOT23-5 | |||
| Quantity Available | 147 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3470IM5-2.63/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-5 |
| Packaging | Cut Tape (CT) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 1 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.63V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3470IM5 2 63 NOPB LP3470IM5263NOPB LP3470IM5 2 63CT ND LP3470IM5263CTND LP3470IM5-2.63CT |
LP3470IM5-2.63/NOPB Specification Sheet
IC CIRCUIT RESET PWR-ON SOT23-5 - LP3470IM5-2.63/NOPB (LP3470IM5-2.63CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CIRCUIT RESET PWR-ON SOT23-5 - LP3470IM5-2.63/NOPB
Order 'ic circuit reset pwr-on sot23-5 - LP3470IM5-2.63/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3470IM5-2.63CT-ND.
IC CIRCUIT RESET PWR-ON SOT23-5 - LP3470IM5-2.63/NOPB
Order 'ic circuit reset pwr-on sot23-5 - LP3470IM5-2.63/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3470IM5-2.63TR-ND.
IC CIRCUIT RESET PWR-ON SOT23-5 - LP3470IM5-2.93/NOPB
Order 'ic circuit reset pwr-on sot23-5 - LP3470IM5-2.93/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3470IM5-2.93CT-ND.
IC CIRCUIT RESET PWR-ON SOT23-5 - LP3470IM5-2.93/NOPB
Order 'ic circuit reset pwr-on sot23-5 - LP3470IM5-2.93/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3470IM5-2.93TR-ND.
IC CIRCUIT RESET PWR-ON SOT23-5 - LP3470IM5-3.08/NOPB
Order 'ic circuit reset pwr-on sot23-5 - LP3470IM5-3.08/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3470IM5-3.08CT-ND.
IC CIRCUIT RESET PWR-ON SOT23-5 - LP3470IM5-3.08/NOPB
Order 'ic circuit reset pwr-on sot23-5 - LP3470IM5-3.08/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3470IM5-3.08TR-ND.
IC CIRCUIT RESET PWR-ON SOT23-5 - LP3470IM5-4.00/NOPB
Order 'ic circuit reset pwr-on sot23-5 - LP3470IM5-4.00/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3470IM5-4.00CT-ND.
IC CIRCUIT RESET PWR-ON SOT23-5 - LP3470IM5-4.00/NOPB
Order 'ic circuit reset pwr-on sot23-5 - LP3470IM5-4.00/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3470IM5-4.00TR-ND.
IC CIRCUIT RESET PWR-ON SOT23-5 - LP3470IM5-4.38/NOPB
Order 'ic circuit reset pwr-on sot23-5 - LP3470IM5-4.38/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3470IM5-4.38CT-ND.
IC CIRCUIT RESET PWR-ON SOT23-5 - LP3470IM5-4.38/NOPB
Order 'ic circuit reset pwr-on sot23-5 - LP3470IM5-4.38/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3470IM5-4.38TR-ND.
IC CIRCUIT RESET PWR-ON SOT23-5 - LP3470IM5-4.63/NOPB
Order 'ic circuit reset pwr-on sot23-5 - LP3470IM5-4.63/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3470IM5-4.63CT-ND.
IC CIRCUIT RESET PWR-ON SOT23-5 - LP3470IM5-4.63/NOPB
Order 'ic circuit reset pwr-on sot23-5 - LP3470IM5-4.63/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3470IM5-4.63TR-ND.
IC CIRCUIT RESET PWR-ON SOT23-5 - LP3470IM5-2.63/NOPB
Order 'ic circuit reset pwr-on sot23-5 - LP3470IM5-2.63/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3470IM5-2.63DKR-ND.
IC CIRCUIT RESET PWR-ON SOT23-5 - LP3470IM5-2.93/NOPB
Order 'ic circuit reset pwr-on sot23-5 - LP3470IM5-2.93/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3470IM5-2.93DKR-ND.
IC CIRCUIT RESET PWR-ON SOT23-5 - LP3470IM5-3.08/NOPB
Order 'ic circuit reset pwr-on sot23-5 - LP3470IM5-3.08/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3470IM5-3.08DKR-ND.
Send this link via E-Mail
Help With This Screen