National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3705XCMM-308
IC MPU SUPERVISOR 3.08V 10MSOP - LM3705XCMM-308 - Integrated Circuits (ICs)
| Digi-Key Part Number | LM3705XCMM-308CT-ND |
1 25 100 250 500 |
2.50000 1.85840 1.37360 1.09080 1.05040 |
Extended Price
2.50 46.46 137.36 272.70 525.20 |
| Manufacturer Part Number | LM3705XCMM-308 | |||
| Description | IC MPU SUPERVISOR 3.08V 10MSOP | |||
| Quantity Available | 1527 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3705XCMM-308
| Technical/Catalog Information | LM3705XCMM-308 |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active High |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Packaging | Cut Tape (CT) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.08V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 14; MUB10A; ; 10 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM3705XCMM 308 LM3705XCMM308 LM3705XCMM 308CT ND LM3705XCMM308CTND LM3705XCMM-308CT |
LM3705XCMM-308 Specification Sheet
IC MPU SUPERVISOR 3.08V 10MSOP - LM3705XCMM-308 (LM3705XCMM-308CT-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3705XCMM-308National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3705XCMM-308
Order 'ic mpu supervisor 3.08v 10msop - LM3705XCMM-308' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3705XCMM-308CT-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 LM3705XCMM-308
Order 'ic mpu supervisor 3.08v 10msop - LM3705XCMM-308' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3705XCMM-308DKR-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3704YAMM-308/NOPB
Order 'ic mpu supervisor 3.08v 10msop - LM3704YAMM-308/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3704YAMM-308CT-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3704YCMM-308/NOPB
Order 'ic mpu supervisor 3.08v 10msop - LM3704YCMM-308/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3704YCMM-308CT-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3711XQMM-308
Order 'ic mpu supervisor 3.08v 10msop - LM3711XQMM-308' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3711XQMM-308CT-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 LM3704YAMM-308/NOPB
Order 'ic mpu supervisor 3.08v 10msop - LM3704YAMM-308/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3704YAMM-308DKR-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 LM3704YCMM-308/NOPB
Order 'ic mpu supervisor 3.08v 10msop - LM3704YCMM-308/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3704YCMM-308DKR-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 LM3711XQMM-308
Order 'ic mpu supervisor 3.08v 10msop - LM3711XQMM-308' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3711XQMM-308DKR-ND.
National Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 LM3705XCMM-308
Order 'ic mpu supervisor 3.08v 10msop - LM3705XCMM-308' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3705XCMM-308TR-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3702XCTP-308/NOPB
Order 'ic mpu supervisor 3.08v 9-msmd - LM3702XCTP-308/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3702XCTP-308CT-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 LM3702XCTP-308/NOPB
Order 'ic mpu supervisor 3.08v 9-msmd - LM3702XCTP-308/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3702XCTP-308DKR-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3700XCBP-308/NOPB
Order 'ic mpu supervisr 3.08v 9microsmd - LM3700XCBP-308/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3700XCBP-308CT-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3701XCBP-308
Order 'ic mpu supervisr 3.08v 9microsmd - LM3701XCBP-308' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3701XCBP-308CT-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3702XCBP-308
Order 'ic mpu supervisr 3.08v 9microsmd - LM3702XCBP-308' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3702XCBP-308CT-ND.
National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3702YABP-308/NOPB
Order 'ic mpu supervisr 3.08v 9microsmd - LM3702YABP-308/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3702YABP-308CT-ND.
Options for National Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 LM3705XCMM-308
Send this link via E-Mail
Help With This Screen
