IC VOLTAGE DETECTOR 2.5V TO-92 - KA75250ZTA
| Digi-Key Part Number | KA75250ZTA-ND |
2000 |
.07700 |
Extended Price
154.00 |
| Manufacturer Part Number | KA75250ZTA | |||
| Description | IC VOLTAGE DETECTOR 2.5V TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KA75250ZTA |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | TO-92-3 |
| Packaging | Bulk |
| Number of Voltages Monitored | 1 |
| Reset Timeout | - |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KA75250ZTA KA75250ZTA |
KA75250ZTA Specification Sheet
IC VOLTAGE DETECTOR 2.5V TO-92 - KA75250ZTA (KA75250ZTA-ND)
Related parts :IC REG LDO 0.1A 5V TO-92 - KA76L05ZTA
Order 'ic reg ldo 0.1a 5v to-92 - KA76L05ZTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA76L05ZTA-ND.
IC REG LDO 0.1A 5V TO-92 - KA76L05ZTF
Order 'ic reg ldo 0.1a 5v to-92 - KA76L05ZTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA76L05ZTF-ND.
IC VOLTAGE REF 2% 5V SOT23 - ZR40402F50TC
Order 'ic voltage ref 2% 5v sot23 - ZR40402F50TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR40402F50TC-ND.
IC VOLTAGE REG NEG 5V TO-92 - L79L05ACZ-AP
Order 'ic voltage reg neg 5v to-92 - L79L05ACZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L05ACZ-AP-ND.
IC VOLTAGE REF 2% 5V E-LINE - ZR40402R50STOA
Order 'ic voltage ref 2% 5v e-line - ZR40402R50STOA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40402R50STOA-ND.
IC VOLTAGE REF 2% 5V E-LINE - ZR40402R50STOB
Order 'ic voltage ref 2% 5v e-line - ZR40402R50STOB' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40402R50STOB-ND.
IC VOLTAGE REF 2% 5V E-LINE - ZR40402R50STZ
Order 'ic voltage ref 2% 5v e-line - ZR40402R50STZ' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZR40402R50STZ-ND.
IC VOLTAGE DETECTOR 2.5V TO-92 - KA75250ZTA
Order 'ic voltage detector 2.5v to-92 - KA75250ZTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA75250ZTA-ND.
IC REG 0.1A POS 5V 2% TO-92 - KA78L05AAZBU
Order 'ic reg 0.1a pos 5v 2% to-92 - KA78L05AAZBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78L05AAZBU-ND.
IC REG 0.1A POS 5V 2% TO-92 - KA78L05AAZTA
Order 'ic reg 0.1a pos 5v 2% to-92 - KA78L05AAZTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78L05AAZTA-ND.
IC VOLTAGE DETECTOR 2.5V TO-92 - KA75250ZBU
Order 'ic voltage detector 2.5v to-92 - KA75250ZBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA75250ZBU-ND.
IC VOLTAGE DETECTOR 2.7V TO-92 - KA75270ZTA
Order 'ic voltage detector 2.7v to-92 - KA75270ZTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA75270ZTA-ND.
IC VOLTAGE DETECTOR 2.9V TO-92 - KA75290ZTA
Order 'ic voltage detector 2.9v to-92 - KA75290ZTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA75290ZTA-ND.
IC VOLTAGE DETECTOR 3.1V TO-92 - KA75310ZTA
Order 'ic voltage detector 3.1v to-92 - KA75310ZTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA75310ZTA-ND.
IC VOLTAGE DETECTOR 3.3V TO-92 - KA75330ZBU
Order 'ic voltage detector 3.3v to-92 - KA75330ZBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA75330ZBU-ND.
Send this link via E-Mail
Help With This Screen