IC SUPERVISOR 4.64V 8-SOIC - ISL88813IB846Z
| Digi-Key Part Number | ISL88813IB846Z-ND |
300 |
1.14983 |
Extended Price
344.95 |
| Manufacturer Part Number | ISL88813IB846Z | |||
| Description | IC SUPERVISOR 4.64V 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL88813IB846Z |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active High |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 4.64V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL88813IB846Z ISL88813IB846Z |
ISL88813IB846Z Specification Sheet
IC SUPERVISOR 4.64V 8-SOIC - ISL88813IB846Z (ISL88813IB846Z-ND)
Related parts:IC SUPERVISOR 4-CHAN 8-SOIC - ISL6536AIB
Order 'ic supervisor 4-chan 8-soic - ISL6536AIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6536AIB-ND.
IC SUPERVISOR 4-CHAN 8-SOIC - ISL6536AIB-T
Order 'ic supervisor 4-chan 8-soic - ISL6536AIB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6536AIB-T-ND.
IC SUPERVISOR 4-CHANNEL 8-SOIC - ISL6536AIBZ-T
Order 'ic supervisor 4-channel 8-soic - ISL6536AIBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6536AIBZ-TCT-ND.
IC SUPERVISOR 4-CHANNEL 8-SOIC - ISL6536AIBZ-T
Order 'ic supervisor 4-channel 8-soic - ISL6536AIBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6536AIBZ-TTR-ND.
IC SUPERVISOR 4-CHAN 8-SOIC - ISL6536IB
Order 'ic supervisor 4-chan 8-soic - ISL6536IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6536IB-ND.
IC SUPERVISOR 4-CHAN 8-SOIC - ISL6536IB-T
Order 'ic supervisor 4-chan 8-soic - ISL6536IB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6536IB-T-ND.
IC SUPERVISOR 4-CHAN 8-SOIC - ISL6536IBZ
Order 'ic supervisor 4-chan 8-soic - ISL6536IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6536IBZ-ND.
IC SUPERVISOR 4-CHANNEL 8-SOIC - ISL6536IBZ-T
Order 'ic supervisor 4-channel 8-soic - ISL6536IBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6536IBZ-TCT-ND.
IC SUPERVISOR 4-CHANNEL 8-SOIC - ISL6536IBZ-T
Order 'ic supervisor 4-channel 8-soic - ISL6536IBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6536IBZ-TTR-ND.
IC SUPERVISOR MPU 4.64V 8-SOIC - ISL88813IB846Z-TK
Order 'ic supervisor mpu 4.64v 8-soic - ISL88813IB846Z-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL88813IB846Z-TKCT-ND.
IC SUPERVISOR MPU 4.64V 8-SOIC - ISL88813IB846Z-TK
Order 'ic supervisor mpu 4.64v 8-soic - ISL88813IB846Z-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL88813IB846Z-TKTR-ND.
IC SUPERVISOR 4-CHANNEL 8-SOIC - ISL6536IBZ-T
Order 'ic supervisor 4-channel 8-soic - ISL6536IBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6536IBZ-TDKR-ND.
IC SUPERVISOR MPU 4.64V 8-SOIC - ISL88705IB846Z-TK
Order 'ic supervisor mpu 4.64v 8-soic - ISL88705IB846Z-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL88705IB846Z-TKCT-ND.
IC SUPERVISOR MPU 4.64V 8-SOIC - ISL88705IB846Z-TK
Order 'ic supervisor mpu 4.64v 8-soic - ISL88705IB846Z-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL88705IB846Z-TKTR-ND.
IC SUPERVISOR MPU 2.63V 8-SOIC - ISL88706IB826Z-TK
Order 'ic supervisor mpu 2.63v 8-soic - ISL88706IB826Z-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL88706IB826Z-TKCT-ND.
Send this link via E-Mail
Help With This Screen