IC SUPERVISOR MPU 3.09V 8-PDIP - ISL88708IP831Z - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL88708IP831Z-ND |
1 25 100 |
2.67000 1.63400 1.14980 |
Extended Price
2.67 40.85 114.98 |
| Manufacturer Part Number | ISL88708IP831Z | |||
| Description | IC SUPERVISOR MPU 3.09V 8-PDIP | |||
| Quantity Available | 298 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL88708IP831Z |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain, Push-Pull |
| Reset | Active High/Active Low |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.09V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL88708IP831Z ISL88708IP831Z |
ISL88708IP831Z Specification Sheet
IC SUPERVISOR MPU 3.09V 8-PDIP - ISL88708IP831Z (ISL88708IP831Z-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SUPERVISOR MPU 4.65 WD 8-DIP - ADM705ANZ
Order 'ic supervisor mpu 4.65 wd 8-dip - ADM705ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM705ANZ-ND.
IC SUPERVISOR MPU 2.93V WD 8-DIP - ADM706SANZ
Order 'ic supervisor mpu 2.93v wd 8-dip - ADM706SANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM706SANZ-ND.
IC SUPERVISOR MPU 4.65 WD 8-DIP - ADM707ANZ
Order 'ic supervisor mpu 4.65 wd 8-dip - ADM707ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM707ANZ-ND.
IC SUPERVISOR MPU 4.4V WD 8-DIP - ADM708ANZ
Order 'ic supervisor mpu 4.4v wd 8-dip - ADM708ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM708ANZ-ND.
IC SUPERVISOR MPU 4.4V WD 8-SSOP - ADM708ARMZ
Order 'ic supervisor mpu 4.4v wd 8-ssop - ADM708ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM708ARMZ-ND.
IC SUPERVISOR MPU 4.4V WD 8-MSOP - ADM708ARMZ-REEL
Order 'ic supervisor mpu 4.4v wd 8-msop - ADM708ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM708ARMZ-REEL-ND.
IC SUPERVISOR MPU LP SOT23-8 - MAX6365HKA23+T
Order 'ic supervisor mpu lp sot23-8 - MAX6365HKA23+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6365HKA23+T-ND.
IC SUPERVISOR MPU LP SOT23-8 - MAX6365HKA29+T
Order 'ic supervisor mpu lp sot23-8 - MAX6365HKA29+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6365HKA29+T-ND.
IC SUPERVISOR MPU LP SOT23-8 - MAX6365HKA31+T
Order 'ic supervisor mpu lp sot23-8 - MAX6365HKA31+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6365HKA31+T-ND.
IC SUPERVISOR MPU LP SOT23-8 - MAX6365HKA44+T
Order 'ic supervisor mpu lp sot23-8 - MAX6365HKA44+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6365HKA44+T-ND.
IC SUPERVISOR MPU LP SOT23-8 - MAX6365HKA46+T
Order 'ic supervisor mpu lp sot23-8 - MAX6365HKA46+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6365HKA46+T-ND.
IC SUPERVISOR MPU LP SOT23-8 - MAX6365LKA23+T
Order 'ic supervisor mpu lp sot23-8 - MAX6365LKA23+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6365LKA23+T-ND.
IC SUPERVISOR MPU LP SOT23-8 - MAX6365LKA26+T
Order 'ic supervisor mpu lp sot23-8 - MAX6365LKA26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6365LKA26+T-ND.
IC SUPERVISOR MPU LP SOT23-8 - MAX6365LKA29+T
Order 'ic supervisor mpu lp sot23-8 - MAX6365LKA29+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6365LKA29+T-ND.
IC SUPERVISOR MPU LP SOT23-8 - MAX6365LKA31+T
Order 'ic supervisor mpu lp sot23-8 - MAX6365LKA31+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6365LKA31+T-ND.
Send this link via E-Mail
Help With This Screen