IC SUPERVISOR MPU 2.92V 8-SOIC - ISL88708IB829Z-TK
| Digi-Key Part Number | ISL88708IB829Z-TKCT-ND |
1 25 100 |
2.67000 1.63400 1.39230 |
Extended Price
2.67 40.85 139.23 |
| Manufacturer Part Number | ISL88708IB829Z-TK | |||
| Description | IC SUPERVISOR MPU 2.92V 8-SOIC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL88708IB829Z-TK |
| Vendor | Intersil (VA) |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain, Push-Pull |
| Reset | Active High/Active Low |
| Package / Case | 8-SOIC |
| Packaging | Cut Tape (CT) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.92V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL88708IB829Z TK ISL88708IB829ZTK ISL88708IB829Z TKCT ND ISL88708IB829ZTKCTND ISL88708IB829Z-TKCT |
ISL88708IB829Z-TK Specification Sheet
IC SUPERVISOR MPU 2.92V 8-SOIC - ISL88708IB829Z-TK (ISL88708IB829Z-TKCT-ND)
Related parts:IC SUPERVISOR MPU 2.92V 8-SOIC - ISL88708IB829Z-TK
Order 'ic supervisor mpu 2.92v 8-soic - ISL88708IB829Z-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL88708IB829Z-TKCT-ND.
IC SUPERVISOR MPU 2.92V 8-SOIC - ISL88708IB829Z-TK
Order 'ic supervisor mpu 2.92v 8-soic - ISL88708IB829Z-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL88708IB829Z-TKTR-ND.
IC SUPERVISOR CPU 4K EE 8-SOIC - X4043S8-2.7AT1
Order 'ic supervisor cpu 4k ee 8-soic - X4043S8-2.7AT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043S8-2.7AT1-ND.
IC SUPERVISOR CPU 4K EE 8-SOIC - X4043S8-2.7T1
Order 'ic supervisor cpu 4k ee 8-soic - X4043S8-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043S8-2.7T1-ND.
IC SUPERVISOR CPU 4K EE 8-SOIC - X4043S8I-2.5
Order 'ic supervisor cpu 4k ee 8-soic - X4043S8I-2.5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043S8I-2.5-ND.
IC SUPERVISOR CPU 4K EE 8-SOIC - X4043S8I-2.7AT1
Order 'ic supervisor cpu 4k ee 8-soic - X4043S8I-2.7AT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043S8I-2.7AT1-ND.
IC SUPERVISOR CPU 4K EE 8-SOIC - X4043S8IT1
Order 'ic supervisor cpu 4k ee 8-soic - X4043S8IT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043S8IT1-ND.
IC SUPERVISOR CPU 4K EE 8-SOIC - X4043S8IT2
Order 'ic supervisor cpu 4k ee 8-soic - X4043S8IT2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043S8IT2-ND.
IC SUPERVISOR CPU 4K EE 8-SOIC - X4043S8T1
Order 'ic supervisor cpu 4k ee 8-soic - X4043S8T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043S8T1-ND.
IC SUPERVISOR CPU 4K EE 8-SOIC - X4043S8Z
Order 'ic supervisor cpu 4k ee 8-soic - X4043S8Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043S8Z-ND.
IC SUPERVISOR CPU 4K EE 8-SOIC - X4045S8-2.7T1
Order 'ic supervisor cpu 4k ee 8-soic - X4045S8-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4045S8-2.7T1-ND.
IC SUPERVISOR CPU 4K EE 8-SOIC - X4045S8T1
Order 'ic supervisor cpu 4k ee 8-soic - X4045S8T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4045S8T1-ND.
IC SUPERVISOR CPU 16K EE 8-SOIC - X4163S8-2.7A
Order 'ic supervisor cpu 16k ee 8-soic - X4163S8-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4163S8-2.7A-ND.
IC SUPERVISOR CPU 16K EE 8-SOIC - X4163S8-2.7AT1
Order 'ic supervisor cpu 16k ee 8-soic - X4163S8-2.7AT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4163S8-2.7AT1-ND.
IC SUPERVISOR CPU 16K EE 8-SOIC - X4163S8-2.7
Order 'ic supervisor cpu 16k ee 8-soic - X4163S8-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4163S8-2.7-ND.
Send this link via E-Mail
Help With This Screen