IC SUPERVISOR MPU 4.64V 8-DIP - ISL88705IP846Z - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL88705IP846Z-ND |
1 25 100 |
2.67000 1.63400 1.14980 |
Extended Price
2.67 40.85 114.98 |
| Manufacturer Part Number | ISL88705IP846Z | |||
| Description | IC SUPERVISOR MPU 4.64V 8-DIP | |||
| Quantity Available | 132 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL88705IP846Z |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 4.64V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL88705IP846Z ISL88705IP846Z |
ISL88705IP846Z Specification Sheet
IC SUPERVISOR MPU 4.64V 8-DIP - ISL88705IP846Z (ISL88705IP846Z-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SUPERVISOR MPU 4.65 WD 8-DIP - ADM705ANZ
Order 'ic supervisor mpu 4.65 wd 8-dip - ADM705ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM705ANZ-ND.
IC SUPERVISOR MPU 2.93V WD 8-DIP - ADM706SANZ
Order 'ic supervisor mpu 2.93v wd 8-dip - ADM706SANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM706SANZ-ND.
IC SUPERVISOR MPU 4.65 WD 8-DIP - ADM707ANZ
Order 'ic supervisor mpu 4.65 wd 8-dip - ADM707ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM707ANZ-ND.
IC SUPERVISOR MPU 4.4V WD 8-DIP - ADM708ANZ
Order 'ic supervisor mpu 4.4v wd 8-dip - ADM708ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM708ANZ-ND.
IC SUPERVISOR CPU 4K EE 8-DIP - X4043P-2.7A
Order 'ic supervisor cpu 4k ee 8-dip - X4043P-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043P-2.7A-ND.
IC SUPERVISOR CPU 4K EE 8-DIP - X4043P-4.5A
Order 'ic supervisor cpu 4k ee 8-dip - X4043P-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043P-4.5A-ND.
IC SUPERVISOR CPU 4K EE 8-DIP - X4043PI-2.7A
Order 'ic supervisor cpu 4k ee 8-dip - X4043PI-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043PI-2.7A-ND.
IC SUPERVISOR CPU 4K EE 8-DIP - X4043PI-4.5A
Order 'ic supervisor cpu 4k ee 8-dip - X4043PI-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043PI-4.5A-ND.
IC SUPERVISOR CPU 4K EE 8-DIP - X4043PIZ-2.7A
Order 'ic supervisor cpu 4k ee 8-dip - X4043PIZ-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043PIZ-2.7A-ND.
IC SUPERVISOR CPU 4K EE 8-DIP - X4043PIZ-2.7
Order 'ic supervisor cpu 4k ee 8-dip - X4043PIZ-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043PIZ-2.7-ND.
IC SUPERVISOR CPU 4K EE 8-DIP - X4043PIZ-4.5A
Order 'ic supervisor cpu 4k ee 8-dip - X4043PIZ-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043PIZ-4.5A-ND.
IC SUPERVISOR CPU 4K EE 8-DIP - X4043PIZ
Order 'ic supervisor cpu 4k ee 8-dip - X4043PIZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043PIZ-ND.
IC SUPERVISOR CPU 4K EE 8-DIP - X4043PZ-2.7A
Order 'ic supervisor cpu 4k ee 8-dip - X4043PZ-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043PZ-2.7A-ND.
IC SUPERVISOR CPU 4K EE 8-DIP - X4043PZ-2.7
Order 'ic supervisor cpu 4k ee 8-dip - X4043PZ-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043PZ-2.7-ND.
IC SUPERVISOR CPU 4K EE 8-DIP - X4043PZ-4.5A
Order 'ic supervisor cpu 4k ee 8-dip - X4043PZ-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043PZ-4.5A-ND.
Send this link via E-Mail
Help With This Screen