IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SCBAZ-T - Integrated Circuits (ICs)
Intersil Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 ICL7665SCBAZ-T
| Digi-Key Part Number | ICL7665SCBAZ-T-ND |
2500 |
1.13000 |
Extended Price
2825.00 |
| Manufacturer Part Number | ICL7665SCBAZ-T | |||
| Description | IC VOLT DETECTOR OVER/UND 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICL7665SCBAZ-T |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active High |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 2 |
| Reset Timeout | - |
| Type | Multi-Voltage Supervisor |
| Voltage - Threshold | Adjustable/Selectable |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICL7665SCBAZ T ICL7665SCBAZT |
ICL7665SCBAZ-T Specification Sheet
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SCBAZ-T (ICL7665SCBAZ-T-ND) - Integrated Circuits (ICs)
Related parts Intersil Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 ICL7665SCBAZ-TIC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SCBAZ
Order 'ic volt detector over/und 8-soic - ICL7665SCBAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SCBAZ-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SCBAZ-T
Order 'ic volt detector over/und 8-soic - ICL7665SCBAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SCBAZ-T-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SACBA
Order 'ic volt detector over/und 8-soic - ICL7665SACBA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SACBA-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SACBA-T
Order 'ic volt detector over/und 8-soic - ICL7665SACBA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SACBA-T-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SACBAZ
Order 'ic volt detector over/und 8-soic - ICL7665SACBAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SACBAZ-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SACBAZ-T
Order 'ic volt detector over/und 8-soic - ICL7665SACBAZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ICL7665SACBAZ-TCT-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SACBAZ-T
Order 'ic volt detector over/und 8-soic - ICL7665SACBAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SACBAZ-TTR-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SAIBA
Order 'ic volt detector over/und 8-soic - ICL7665SAIBA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SAIBA-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SAIBA-T
Order 'ic volt detector over/und 8-soic - ICL7665SAIBA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SAIBA-T-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SAIBAZA
Order 'ic volt detector over/und 8-soic - ICL7665SAIBAZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SAIBAZA-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SAIBAZA-T
Order 'ic volt detector over/und 8-soic - ICL7665SAIBAZA-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ICL7665SAIBAZA-TCT-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SAIBAZA-T
Order 'ic volt detector over/und 8-soic - ICL7665SAIBAZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SAIBAZA-TTR-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SCBA
Order 'ic volt detector over/und 8-soic - ICL7665SCBA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SCBA-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SCBA-T
Order 'ic volt detector over/und 8-soic - ICL7665SCBA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SCBA-T-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SCBAZA
Order 'ic volt detector over/und 8-soic - ICL7665SCBAZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SCBAZA-ND.
Options for Intersil Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 ICL7665SCBAZ-T
Send this link via E-Mail
Help With This Screen
