IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SAIBA
Intersil Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 2 ICL7665SAIBA
| Digi-Key Part Number | ICL7665SAIBA-ND |
980 |
1.84000 |
Extended Price
1803.20 |
| Manufacturer Part Number | ICL7665SAIBA | |||
| Description | IC VOLT DETECTOR OVER/UND 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intersil Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 2 ICL7665SAIBA
| Technical/Catalog Information | ICL7665SAIBA |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active High |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Number of Voltages Monitored | 2 |
| Reset Timeout | - |
| Type | Multi-Voltage Supervisor |
| Voltage - Threshold | Adjustable/Selectable |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ICL7665SAIBA ICL7665SAIBA |
ICL7665SAIBA Specification Sheet
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SAIBA (ICL7665SAIBA-ND)
Related parts Intersil Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 2 ICL7665SAIBAIC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SAIBA
Order 'ic volt detector over/und 8-soic - ICL7665SAIBA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SAIBA-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SAIBA-T
Order 'ic volt detector over/und 8-soic - ICL7665SAIBA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SAIBA-T-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SACBA
Order 'ic volt detector over/und 8-soic - ICL7665SACBA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SACBA-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SACBA-T
Order 'ic volt detector over/und 8-soic - ICL7665SACBA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SACBA-T-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SACBAZ
Order 'ic volt detector over/und 8-soic - ICL7665SACBAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SACBAZ-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SACBAZ-T
Order 'ic volt detector over/und 8-soic - ICL7665SACBAZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ICL7665SACBAZ-TCT-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SACBAZ-T
Order 'ic volt detector over/und 8-soic - ICL7665SACBAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SACBAZ-TTR-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SAIBAZA
Order 'ic volt detector over/und 8-soic - ICL7665SAIBAZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SAIBAZA-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SAIBAZA-T
Order 'ic volt detector over/und 8-soic - ICL7665SAIBAZA-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ICL7665SAIBAZA-TCT-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SAIBAZA-T
Order 'ic volt detector over/und 8-soic - ICL7665SAIBAZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SAIBAZA-TTR-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SCBA
Order 'ic volt detector over/und 8-soic - ICL7665SCBA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SCBA-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SCBA-T
Order 'ic volt detector over/und 8-soic - ICL7665SCBA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SCBA-T-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SCBAZA
Order 'ic volt detector over/und 8-soic - ICL7665SCBAZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SCBAZA-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SCBAZA-T
Order 'ic volt detector over/und 8-soic - ICL7665SCBAZA-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ICL7665SCBAZA-TCT-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SCBAZA-T
Order 'ic volt detector over/und 8-soic - ICL7665SCBAZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SCBAZA-TTR-ND.
Options for Intersil Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 2 ICL7665SAIBA
Send this link via E-Mail
Help With This Screen
